Part Details for AM29SL400CB150EF by AMD
Overview of AM29SL400CB150EF by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29SL400CB150EF
AM29SL400CB150EF CAD Models
AM29SL400CB150EF Part Data Attributes
|
AM29SL400CB150EF
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29SL400CB150EF
AMD
Flash, 256KX16, 150ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for AM29SL400CB150EF
This table gives cross-reference parts and alternative options found for AM29SL400CB150EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL400CB150EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29SL400CB-150EC | 256KX16 FLASH 1.8V PROM, 150ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29SL400CB150EF vs AM29SL400CB-150EC |
AM29SL400CB-150EF | 256KX16 FLASH 1.8V PROM, 150ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29SL400CB150EF vs AM29SL400CB-150EF |
AM29SL400CT-150EI | 256KX16 FLASH 1.8V PROM, 150ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29SL400CB150EF vs AM29SL400CT-150EI |
AM29SL400CB-150ED | 256KX16 FLASH 1.8V PROM, 150ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29SL400CB150EF vs AM29SL400CB-150ED |
AM29SL400CB150EI | Flash, 256KX16, 150ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29SL400CB150EF vs AM29SL400CB150EI |
AM29SL400CT-150EI | 256KX16 FLASH 1.8V PROM, 150ns, PDSO48, MO-142B, TSOP-48 | AMD | AM29SL400CB150EF vs AM29SL400CT-150EI |
AM29SL400CB150EC | Flash, 256KX16, 150ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29SL400CB150EF vs AM29SL400CB150EC |
AM29SL400CT150EI | Flash, 256KX16, 150ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29SL400CB150EF vs AM29SL400CT150EI |
AM29SL400CT150ED | Flash, 256KX16, 150ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AMD | AM29SL400CB150EF vs AM29SL400CT150ED |
AM29SL400CT150EF | Flash, 256KX16, 150ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AMD | AM29SL400CB150EF vs AM29SL400CT150EF |