Memory
AM29SL160CB-150WCF
Description: 1MX16 FLASH 1.8V PROM, 150ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48

Overview of AM29SL160CB-150WCF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29SL160CB-150WCF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29SL160CB-150WCF by Spansion

AM29SL160CB-150WCF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
compliant
Access Time-Max
150 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
9 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Power Supplies
2 V
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29SL160CB-150WCF
    Spansion
    1MX16 FLASH 1.8V PROM, 150ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
    VS

Alternate Parts for AM29SL160CB-150WCF

This table gives cross-reference parts and alternative options found for AM29SL160CB-150WCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL160CB-150WCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL160CB-150WCI Flash, 1MX16, 150ns, PBGA48, 8 X 9 MM, FBGA-48 AMD AM29SL160CB-150WCF vs AM29SL160CB-150WCI
AM29SL160CT-150WCC Flash, 1MX16, 150ns, PBGA48, 8 X 9 MM, FBGA-48 AMD AM29SL160CB-150WCF vs AM29SL160CT-150WCC
AM29SL160CT-150WCI Flash, 1MX16, 150ns, PBGA48, 8 X 9 MM, FBGA-48 AMD AM29SL160CB-150WCF vs AM29SL160CT-150WCI
Part Number Description Manufacturer Compare
24LC16BI/SL 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc AM29SL160CB-150WCF vs 24LC16BI/SL
24LC32AT-I/SN 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc AM29SL160CB-150WCF vs 24LC32AT-I/SN
CAT25020VP2I-T3 256X8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 onsemi AM29SL160CB-150WCF vs CAT25020VP2I-T3
M95128-RMN6/V 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics AM29SL160CB-150WCF vs M95128-RMN6/V
CAT25C01SA-TE13 128X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 Catalyst Semiconductor AM29SL160CB-150WCF vs CAT25C01SA-TE13
M24C02RDW6 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics AM29SL160CB-150WCF vs M24C02RDW6
M24C64-WBN6G/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics AM29SL160CB-150WCF vs M24C64-WBN6G/P
M95128-WMN6/V 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics AM29SL160CB-150WCF vs M95128-WMN6/V
M24C08-DW3TG 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, LEAD FREE, TSSOP-8 STMicroelectronics AM29SL160CB-150WCF vs M24C08-DW3TG
93LCS66T-I/SL 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc AM29SL160CB-150WCF vs 93LCS66T-I/SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL160CB-150WCF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL160CB-150WCF by Spansion

Select Manufacturer
Which Manufacturer of AM29SL160CB-150WCF would you like to use for your alert(s)?
  • Please alert me when AM29SL160CB-150WCF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29SL160CB-150WCF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL160CB-150WCF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29SL160CB-150WCF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL160CB-150WCF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL160CB-150WCF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: