Memory
AM29PL160CB90KI
Description: 2MX8 FLASH 3V PROM, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44

Overview of AM29PL160CB90KI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29PL160CB90KI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29PL160CB90KI by AMD

AM29PL160CB90KI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
unknown
Access Time-Max
90 ns
Additional Feature
CONFIGURABLE AS 1M X 16
Alternate Memory Width
16
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
44
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Page Size
8/16 words
Parallel/Serial
PARALLEL
Power Supplies
3/3.3 V
Programming Voltage
3 V
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
2.8 mm
Sector Size
16K,8K,224K,256K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AM29PL160CB90KI
    AMD
    2MX8 FLASH 3V PROM, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44
    VS

Alternate Parts for AM29PL160CB90KI

This table gives cross-reference parts and alternative options found for AM29PL160CB90KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29PL160CB90KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV160BB90SEB Flash, 2MX8, 90ns, PDSO44, SOP-44 AMD AM29PL160CB90KI vs AM29LV160BB90SEB
AM29PL160CT90SD Flash, 2MX8, 90ns, PDSO44, SOP-44 Spansion AM29PL160CB90KI vs AM29PL160CT90SD
AM29PL160CT90KF 2MX8 FLASH 3V PROM, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion AM29PL160CB90KI vs AM29PL160CT90KF
AM29PL160CB90SI 2MX8 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 Spansion AM29PL160CB90KI vs AM29PL160CB90SI
AM29PL160CB90SI 2MX8 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 AMD AM29PL160CB90KI vs AM29PL160CB90SI
AM29PL160CT90KI 2MX8 FLASH 3V PROM, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44 AMD AM29PL160CB90KI vs AM29PL160CT90KI
AM29PL160CB90SF 2MX8 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 Spansion AM29PL160CB90KI vs AM29PL160CB90SF
AM29PL160CT90SC Flash, 2MX8, 90ns, PDSO44, SOP-44 Spansion AM29PL160CB90KI vs AM29PL160CT90SC
AM29PL160CB90KF 2MX8 FLASH 3V PROM, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion AM29PL160CB90KI vs AM29PL160CB90KF
AM29LV160BT90SEB Flash, 2MX8, 90ns, PDSO44, SOP-44 Spansion AM29PL160CB90KI vs AM29LV160BT90SEB
Part Number Description Manufacturer Compare
MBM29F017A-70PFTN 2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 FUJITSU Semiconductor Limited AM29PL160CB90KI vs MBM29F017A-70PFTN
M29F160BB55N6 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29PL160CB90KI vs M29F160BB55N6
M29W160EB70N3E Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29PL160CB90KI vs M29W160EB70N3E
M29F016B70M6T 2MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29PL160CB90KI vs M29F016B70M6T
HN29W1601TT-8 Flash, 2MX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Hitachi Ltd AM29PL160CB90KI vs HN29W1601TT-8
M28W160ECT70N6F 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29PL160CB90KI vs M28W160ECT70N6F
AM29LV160DB-120EI 1MX16 FLASH 3V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29PL160CB90KI vs AM29LV160DB-120EI
S29AS016J70TFI13 Flash, 1MX16, 70ns, PDSO48, LEAD FREE, TSOP-48 Spansion AM29PL160CB90KI vs S29AS016J70TFI13
M28W160CB100N6F 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29PL160CB90KI vs M28W160CB100N6F
AM29PL160CB70RKI 2MX8 FLASH 3V PROM, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion AM29PL160CB90KI vs AM29PL160CB70RKI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29PL160CB90KI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29PL160CB90KI by AMD

Select Manufacturer
Which Manufacturer of AM29PL160CB90KI would you like to use for your alert(s)?
  • Please alert me when AM29PL160CB90KI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29PL160CB90KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29PL160CB90KI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29PL160CB90KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29PL160CB90KI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29PL160CB90KI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: