Part Details for AM29PL160CT90KF by Spansion
Overview of AM29PL160CT90KF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29PL160CT90KF
AM29PL160CT90KF CAD Models
AM29PL160CT90KF Part Data Attributes
|
AM29PL160CT90KF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29PL160CT90KF
Spansion
2MX8 FLASH 3V PROM, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
Access Time-Max | 90 ns | |
Additional Feature | CONFIGURABLE AS 1M X 16 | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13.3 mm |
Alternate Parts for AM29PL160CT90KF
This table gives cross-reference parts and alternative options found for AM29PL160CT90KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29PL160CT90KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29PL160CT90SC | Flash, 2MX8, 90ns, PDSO44, SOP-44 | Spansion | AM29PL160CT90KF vs AM29PL160CT90SC |
AM29PL160CB90KF | 2MX8 FLASH 3V PROM, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44 | Spansion | AM29PL160CT90KF vs AM29PL160CB90KF |
AM29LV160BT90SEB | Flash, 2MX8, 90ns, PDSO44, SOP-44 | AMD | AM29PL160CT90KF vs AM29LV160BT90SEB |
AM29PL160CB90SI | 2MX8 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29PL160CT90KF vs AM29PL160CB90SI |
AM29PL160CB90KI | 2MX8 FLASH 3V PROM, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44 | Spansion | AM29PL160CT90KF vs AM29PL160CB90KI |
AM29PL160CT90KI | 2MX8 FLASH 3V PROM, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44 | Spansion | AM29PL160CT90KF vs AM29PL160CT90KI |
AM29PL160CB90SC | Flash, 2MX8, 90ns, PDSO44, SOP-44 | AMD | AM29PL160CT90KF vs AM29PL160CB90SC |
AM29PL160CT90SF | 2MX8 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29PL160CT90KF vs AM29PL160CT90SF |
AM29PL160CT90SI | 2MX8 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29PL160CT90KF vs AM29PL160CT90SI |
AM29PL160CT90KI | 2MX8 FLASH 3V PROM, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44 | AMD | AM29PL160CT90KF vs AM29PL160CT90KI |