Part Details for AM29PL160CB70RKI by AMD
Overview of AM29PL160CB70RKI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29PL160CB70RKI
AM29PL160CB70RKI CAD Models
AM29PL160CB70RKI Part Data Attributes
|
AM29PL160CB70RKI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29PL160CB70RKI
AMD
2MX8 FLASH 3V PROM, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
Additional Feature | CONFIGURABLE AS 1M X 16 | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Power Supplies | 3.3 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,224K,256K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29PL160CB70RKI
This table gives cross-reference parts and alternative options found for AM29PL160CB70RKI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29PL160CB70RKI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29PL160CB70SC | Flash, 2MX8, 70ns, PDSO44, SOP-44 | AMD | AM29PL160CB70RKI vs AM29PL160CB70SC |
AM29PL160CB70RKI | 2MX8 FLASH 3V PROM, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 | Spansion | AM29PL160CB70RKI vs AM29PL160CB70RKI |
AM29PL160CB70SI | Flash, 2MX8, 70ns, PDSO44, SOP-44 | Spansion | AM29PL160CB70RKI vs AM29PL160CB70SI |
AM29PL160CT70RKI | 2MX8 FLASH 3V PROM, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 | AMD | AM29PL160CB70RKI vs AM29PL160CT70RKI |
AM29PL160CB70SF | Flash, 2MX8, 70ns, PDSO44, SOP-44 | Spansion | AM29PL160CB70RKI vs AM29PL160CB70SF |
AM29PL160CB70RSD | Flash, 2MX8, 70ns, PDSO44, SOP-44 | Spansion | AM29PL160CB70RKI vs AM29PL160CB70RSD |
AM29PL160CT70SI | Flash, 2MX8, 70ns, PDSO44, SOP-44 | AMD | AM29PL160CB70RKI vs AM29PL160CT70SI |
AM29PL160CT70SC | Flash, 2MX8, 70ns, PDSO44, SOP-44 | AMD | AM29PL160CB70RKI vs AM29PL160CT70SC |
AM29PL160CT70RKF | 2MX8 FLASH 3V PROM, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 | Spansion | AM29PL160CB70RKI vs AM29PL160CT70RKF |
AM29PL160CT70RSC | Flash, 2MX8, 70ns, PDSO44, SOP-44 | AMD | AM29PL160CB70RKI vs AM29PL160CT70RSC |