Memory
AM29PL160CT70RKF
Spansion
Description: 2MX8 FLASH 3V PROM, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44

Overview of AM29PL160CT70RKF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29PL160CT70RKF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29PL160CT70RKF by Spansion

AM29PL160CT70RKF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
44
Reach Compliance Code
compliant
Access Time-Max
70 ns
Additional Feature
CONFIGURABLE AS 1M X 16
Alternate Memory Width
16
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Length
28.2 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
13.3 mm
Want to compare parts?
  1. AM29PL160CT70RKF
    Spansion
    2MX8 FLASH 3V PROM, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44
    VS

Alternate Parts for AM29PL160CT70RKF

This table gives cross-reference parts and alternative options found for AM29PL160CT70RKF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29PL160CT70RKF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29PL160CB70RSC Flash, 2MX8, 70ns, PDSO44, SOP-44 AMD AM29PL160CT70RKF vs AM29PL160CB70RSC
AM29PL160CT70RSI 2MX8 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 AMD AM29PL160CT70RKF vs AM29PL160CT70RSI
AM29PL160CT70SC Flash, 2MX8, 70ns, PDSO44, SOP-44 AMD AM29PL160CT70RKF vs AM29PL160CT70SC
AM29PL160CT70RSF 2MX8 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 Spansion AM29PL160CT70RKF vs AM29PL160CT70RSF
AM29PL160CB70SC Flash, 2MX8, 70ns, PDSO44, SOP-44 Spansion AM29PL160CT70RKF vs AM29PL160CB70SC
AM29PL160CB70SI Flash, 2MX8, 70ns, PDSO44, SOP-44 AMD AM29PL160CT70RKF vs AM29PL160CB70SI
AM29PL160CT70SI Flash, 2MX8, 70ns, PDSO44, SOP-44 AMD AM29PL160CT70RKF vs AM29PL160CT70SI
AM29PL160CT70RKI 2MX8 FLASH 3V PROM, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 AMD AM29PL160CT70RKF vs AM29PL160CT70RKI
AM29PL160CB70RKI 2MX8 FLASH 3V PROM, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion AM29PL160CT70RKF vs AM29PL160CB70RKI
AM29PL160CB70RSF 2MX8 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 Spansion AM29PL160CT70RKF vs AM29PL160CB70RSF
Part Number Description Manufacturer Compare
MBM29F017A-70PFTN 2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 FUJITSU Semiconductor Limited AM29PL160CT70RKF vs MBM29F017A-70PFTN
M29F160BB55N6 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29PL160CT70RKF vs M29F160BB55N6
M29W160EB70N3E Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29PL160CT70RKF vs M29W160EB70N3E
M29F016B70M6T 2MX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29PL160CT70RKF vs M29F016B70M6T
HN29W1601TT-8 Flash, 2MX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Hitachi Ltd AM29PL160CT70RKF vs HN29W1601TT-8
M28W160ECT70N6F 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29PL160CT70RKF vs M28W160ECT70N6F
AM29LV160DB-120EI 1MX16 FLASH 3V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29PL160CT70RKF vs AM29LV160DB-120EI
S29AS016J70TFI13 Flash, 1MX16, 70ns, PDSO48, LEAD FREE, TSOP-48 Spansion AM29PL160CT70RKF vs S29AS016J70TFI13
M28W160CB100N6F 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29PL160CT70RKF vs M28W160CB100N6F
AM29PL160CB70RKI 2MX8 FLASH 3V PROM, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion AM29PL160CT70RKF vs AM29PL160CB70RKI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29PL160CT70RKF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29PL160CT70RKF by Spansion

Select Manufacturer
Which Manufacturer of AM29PL160CT70RKF would you like to use for your alert(s)?
  • Please alert me when AM29PL160CT70RKF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29PL160CT70RKF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29PL160CT70RKF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29PL160CT70RKF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29PL160CT70RKF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29PL160CT70RKF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: