Memory
AM29PL160CB-65RSKI
Description: Flash, 1MX16, 65ns, PDSO44, REVERSE, MO-180A, SO-44

Overview of AM29PL160CB-65RSKI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29PL160CB-65RSKI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29PL160CB-65RSKI by AMD

AM29PL160CB-65RSKI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
SOIC
Package Description
REVERSE, MO-180A, SO-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
65 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Page Size
8/16 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
2.8 mm
Sector Size
16K,8K,224K,256K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AM29PL160CB-65RSKI
    AMD
    Flash, 1MX16, 65ns, PDSO44, REVERSE, MO-180A, SO-44
    VS

Alternate Parts for AM29PL160CB-65RSKI

This table gives cross-reference parts and alternative options found for AM29PL160CB-65RSKI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29PL160CB-65RSKI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29PL160CB-65RSI Flash, 1MX16, 65ns, PDSO44, SO-44 AMD AM29PL160CB-65RSKI vs AM29PL160CB-65RSI
AM29PL160CT-65RSI Flash, 1MX16, 65ns, PDSO44, MO-180AA, SOP-44 Spansion AM29PL160CB-65RSKI vs AM29PL160CT-65RSI
AM29PL160CT-65RSF Flash, 1MX16, 65ns, PDSO44, MO-180AA, SOP-44 Spansion AM29PL160CB-65RSKI vs AM29PL160CT-65RSF
AM29PL160CT-65RKI Flash, 1MX16, 65ns, PDSO44, REVERSE, MO-180AA, SOP-44 AMD AM29PL160CB-65RSKI vs AM29PL160CT-65RKI
AM29PL160CT-65RKF Flash, 1MX16, 65ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion AM29PL160CB-65RSKI vs AM29PL160CT-65RKF
AM29PL160CB-65RKI Flash, 1MX16, 65ns, PDSO44, REVERSE, MO-180AA, SOP-44 AMD AM29PL160CB-65RSKI vs AM29PL160CB-65RKI
Part Number Description Manufacturer Compare
AM29DL161DB120EI Flash, 1MX16, 120ns, PDSO48, MO-142B, TSOP-48 AMD AM29PL160CB-65RSKI vs AM29DL161DB120EI
M29W160DT70M1E 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29PL160CB-65RSKI vs M29W160DT70M1E
M29W160DB90M6F 1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29PL160CB-65RSKI vs M29W160DB90M6F
AM29PL160CB120SC Flash, 2MX8, 120ns, PDSO44, SOP-44 AMD AM29PL160CB-65RSKI vs AM29PL160CB120SC
M28W160ECT70N6S 1MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics AM29PL160CB-65RSKI vs M28W160ECT70N6S
M29F160BT55N6 1MX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29PL160CB-65RSKI vs M29F160BT55N6
AM29LV160MB-120EE Flash, 1MX16, 120ns, PDSO48, TSOP-48 AMD AM29PL160CB-65RSKI vs AM29LV160MB-120EE
AM29LV160BT90EC Flash, 2MX8, 90ns, PDSO48, TSOP-48 AMD AM29PL160CB-65RSKI vs AM29LV160BT90EC
AM29F160DB70EI Flash, 2MX8, 70ns, PDSO48, TSOP-48 AMD AM29PL160CB-65RSKI vs AM29F160DB70EI
AM29F017D-70EC Flash, 2MX8, 70ns, PDSO48, MO-142DD, TSOP-48 AMD AM29PL160CB-65RSKI vs AM29F017D-70EC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29PL160CB-65RSKI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29PL160CB-65RSKI by AMD

  • Please alert me when AM29PL160CB-65RSKI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29PL160CB-65RSKI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29PL160CB-65RSKI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29PL160CB-65RSKI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29PL160CB-65RSKI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29PL160CB-65RSKI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: