Memory
AM29PL160CT-65RSF
Spansion
Description: Flash, 1MX16, 65ns, PDSO44, MO-180AA, SOP-44

Overview of AM29PL160CT-65RSF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29PL160CT-65RSF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29PL160CT-65RSF by Spansion

AM29PL160CT-65RSF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
65 ns
Additional Feature
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION
Alternate Memory Width
8
Boot Block
TOP
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Length
28.2 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AM29PL160CT-65RSF
    Spansion
    Flash, 1MX16, 65ns, PDSO44, MO-180AA, SOP-44
    VS

Alternate Parts for AM29PL160CT-65RSF

This table gives cross-reference parts and alternative options found for AM29PL160CT-65RSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29PL160CT-65RSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29PL160CT-65RKI Flash, 1MX16, 65ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion AM29PL160CT-65RSF vs AM29PL160CT-65RKI
AM29PL160CB-65RSKI Flash, 1MX16, 65ns, PDSO44, REVERSE, MO-180A, SO-44 AMD AM29PL160CT-65RSF vs AM29PL160CB-65RSKI
AM29PL160CT-65RKI Flash, 1MX16, 65ns, PDSO44, REVERSE, MO-180AA, SOP-44 AMD AM29PL160CT-65RSF vs AM29PL160CT-65RKI
AM29PL160CT-65RSI Flash, 1MX16, 65ns, PDSO44, MO-180AA, SOP-44 AMD AM29PL160CT-65RSF vs AM29PL160CT-65RSI
AM29PL160CT-65RSI Flash, 1MX16, 65ns, PDSO44, MO-180AA, SOP-44 Spansion AM29PL160CT-65RSF vs AM29PL160CT-65RSI
Part Number Description Manufacturer Compare
AM29PL160CT-65RSI Flash, 1MX16, 65ns, PDSO44, MO-180AA, SOP-44 Spansion AM29PL160CT-65RSF vs AM29PL160CT-65RSI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29PL160CT-65RSF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29PL160CT-65RSF by Spansion

Select Manufacturer
Which Manufacturer of AM29PL160CT-65RSF would you like to use for your alert(s)?
  • Please alert me when AM29PL160CT-65RSF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29PL160CT-65RSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29PL160CT-65RSF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29PL160CT-65RSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29PL160CT-65RSF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29PL160CT-65RSF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: