Part Details for AM29LV800DT-90SD by AMD
Overview of AM29LV800DT-90SD by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV800DT-90SD
AM29LV800DT-90SD CAD Models
AM29LV800DT-90SD Part Data Attributes
|
AM29LV800DT-90SD
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV800DT-90SD
AMD
Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SO-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-180AA, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29LV800DT-90SD
This table gives cross-reference parts and alternative options found for AM29LV800DT-90SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800DT-90SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800DT90M1E | 512KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | AM29LV800DT-90SD vs M29W800DT90M1E |
M29W800DT90M6E | Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29LV800DT-90SD vs M29W800DT90M6E |
M29W800DB90M1E | 512KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | AM29LV800DT-90SD vs M29W800DB90M1E |
M29W800DT90M6F | 512KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | AM29LV800DT-90SD vs M29W800DT90M6F |
AM29LV800DB-90SI | Flash, 512KX16, 90ns, PDSO44, MO-180AA, SO-44 | AMD | AM29LV800DT-90SD vs AM29LV800DB-90SI |
AM29LV800BT-90SE | Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV800DT-90SD vs AM29LV800BT-90SE |
M29W800DT90M6E | 512KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | AM29LV800DT-90SD vs M29W800DT90M6E |
AM29LV800BB-90SE | Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV800DT-90SD vs AM29LV800BB-90SE |
AM29DL800BT90SE | Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV800DT-90SD vs AM29DL800BT90SE |
AM29LV800BT-90SC | Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV800DT-90SD vs AM29LV800BT-90SC |