Part Details for AM29LV800BB-90SE by AMD
Overview of AM29LV800BB-90SE by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29LV800BB-90SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 178 |
|
RFQ |
Part Details for AM29LV800BB-90SE
AM29LV800BB-90SE CAD Models
AM29LV800BB-90SE Part Data Attributes
|
AM29LV800BB-90SE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV800BB-90SE
AMD
Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-180AA, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29LV800BB-90SE
This table gives cross-reference parts and alternative options found for AM29LV800BB-90SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BB-90SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W800DT90M1E | 512KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | AM29LV800BB-90SE vs M29W800DT90M1E |
M29W800DT90M6E | Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29LV800BB-90SE vs M29W800DT90M6E |
M29W800DB90M1E | 512KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | AM29LV800BB-90SE vs M29W800DB90M1E |
M29W800DT90M6F | 512KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | AM29LV800BB-90SE vs M29W800DT90M6F |
AM29LV800DB-90SI | Flash, 512KX16, 90ns, PDSO44, MO-180AA, SO-44 | AMD | AM29LV800BB-90SE vs AM29LV800DB-90SI |
AM29LV800BT-90SE | Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV800BB-90SE vs AM29LV800BT-90SE |
M29W800DT90M6E | 512KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 | STMicroelectronics | AM29LV800BB-90SE vs M29W800DT90M6E |
AM29DL800BT90SE | Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV800BB-90SE vs AM29DL800BT90SE |
AM29LV800BT-90SC | Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV800BB-90SE vs AM29LV800BT-90SC |
AM29LV800DT-90SF | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SO-44 | AMD | AM29LV800BB-90SE vs AM29LV800DT-90SF |