Memory
AM29LV800DT-70SI
Description: Flash, 512KX16, 70ns, PDSO44, MO-180AA, SO-44

Overview of AM29LV800DT-70SI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV800DT-70SI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV800DT-70SI by AMD

AM29LV800DT-70SI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
SOIC
Package Description
MO-180AA, SO-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AM29LV800DT-70SI
    AMD
    Flash, 512KX16, 70ns, PDSO44, MO-180AA, SO-44
    VS

Alternate Parts for AM29LV800DT-70SI

This table gives cross-reference parts and alternative options found for AM29LV800DT-70SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800DT-70SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV800BT-70RSE Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800DT-70SI vs AM29LV800BT-70RSE
M29W800DB70M1 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV800DT-70SI vs M29W800DB70M1
M29W800DT70M6E 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics AM29LV800DT-70SI vs M29W800DT70M6E
AM29LV800BT-70SI Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800DT-70SI vs AM29LV800BT-70SI
M29W800DT70M6F 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics AM29LV800DT-70SI vs M29W800DT70M6F
AM29LV800DT-70SD Flash, 512KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SO-44 AMD AM29LV800DT-70SI vs AM29LV800DT-70SD
AM29LV800BT-70SC Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800DT-70SI vs AM29LV800BT-70SC
M29W800DT70M6F Flash, 512KX16, 70ns, PDSO44, 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 Numonyx Memory Solutions AM29LV800DT-70SI vs M29W800DT70M6F
M29W800DB70M1E 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics AM29LV800DT-70SI vs M29W800DB70M1E
MBM29LV800BA-70PF Flash, 512KX16, 70ns, PDSO44, PLASTIC, SOP-44 FUJITSU Semiconductor Limited AM29LV800DT-70SI vs MBM29LV800BA-70PF
Part Number Description Manufacturer Compare
M29F800AT70M3T 512KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV800DT-70SI vs M29F800AT70M3T
AM29LV800BB90SEB Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800DT-70SI vs AM29LV800BB90SEB
AM29LV800BT120SF 512KX16 FLASH 3V PROM, 120ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV800DT-70SI vs AM29LV800BT120SF
M29F800AB90M1T 512KX16 FLASH 5V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV800DT-70SI vs M29F800AB90M1T
M29F800DB90M1F 512KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics AM29LV800DT-70SI vs M29F800DB90M1F
AM29LV800BT90SC 512KX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV800DT-70SI vs AM29LV800BT90SC
AM29LV800BT90SCB Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800DT-70SI vs AM29LV800BT90SCB
AM29LV800BB70SCB Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800DT-70SI vs AM29LV800BB70SCB
M29W800DB45M1F 512KX16 FLASH 3V PROM, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics AM29LV800DT-70SI vs M29W800DB45M1F
AM29DL800BB90SI Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800DT-70SI vs AM29DL800BB90SI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV800DT-70SI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV800DT-70SI by AMD

  • Please alert me when AM29LV800DT-70SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV800DT-70SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV800DT-70SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV800DT-70SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV800DT-70SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV800DT-70SI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: