Memory
AM29LV800BB70RSE
Description: 512KX16 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44

Overview of AM29LV800BB70RSE by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV800BB70RSE by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV800BB70RSE by Spansion

AM29LV800BB70RSE
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
44
Reach Compliance Code
compliant
Access Time-Max
70 ns
Additional Feature
CONFG AS 512K X 16; BOTTOM BOOT BLOCK
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
13.3 mm
Want to compare parts?
  1. AM29LV800BB70RSE
    Spansion
    512KX16 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44
    VS

Alternate Parts for AM29LV800BB70RSE

This table gives cross-reference parts and alternative options found for AM29LV800BB70RSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BB70RSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL800BT70RSI Flash, 512KX16, 70ns, PDSO44, SOP-44 AMD AM29LV800BB70RSE vs AM29DL800BT70RSI
AM29LV800BB70SIB Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800BB70RSE vs AM29LV800BB70SIB
AM29LV800BB70SI 512KX16 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV800BB70RSE vs AM29LV800BB70SI
AM29LV800BT70RSEB Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800BB70RSE vs AM29LV800BT70RSEB
AM29LV800BT70SI 512KX16 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800BB70RSE vs AM29LV800BT70SI
AM29LV800BB70RSEB Flash, 512KX16, 70ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800BB70RSE vs AM29LV800BB70RSEB
AM29LV800BB70RSE 512KX16 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800BB70RSE vs AM29LV800BB70RSE
AM29DL800BT70RSC Flash, 512KX16, 70ns, PDSO44, SOP-44 AMD AM29LV800BB70RSE vs AM29DL800BT70RSC
AM29LV800BT70SC 512KX16 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800BB70RSE vs AM29LV800BT70SC
AM29LV800BB70SC 512KX16 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV800BB70RSE vs AM29LV800BB70SC
Part Number Description Manufacturer Compare
M29W800DB70M1F 512KX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SO-44 STMicroelectronics AM29LV800BB70RSE vs M29W800DB70M1F
AM29LV800BB-90SI Flash, 512KX16, 90ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800BB70RSE vs AM29LV800BB-90SI
M29W800AB80M1T 512KX16 FLASH 3V PROM, 80ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV800BB70RSE vs M29W800AB80M1T
M29F800DB90M6 512KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV800BB70RSE vs M29F800DB90M6
AM29F800BB-55SI Flash, 512KX16, 55ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800BB70RSE vs AM29F800BB-55SI
AM29LV800BB70SD 512KX16 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV800BB70RSE vs AM29LV800BB70SD
AM29LV800DT-70SI Flash, 512KX16, 70ns, PDSO44, MO-180AA, SO-44 AMD AM29LV800BB70RSE vs AM29LV800DT-70SI
AM29LV800BT70RSE 512KX16 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV800BB70RSE vs AM29LV800BT70RSE
AM29LV800BT80SI 512KX16 FLASH 3V PROM, 80ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV800BB70RSE vs AM29LV800BT80SI
AM29LV800BB90SI 512KX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV800BB70RSE vs AM29LV800BB90SI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV800BB70RSE by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV800BB70RSE by Spansion

  • Please alert me when AM29LV800BB70RSE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV800BB70RSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV800BB70RSE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV800BB70RSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV800BB70RSE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV800BB70RSE by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: