Memory
AM29LV800BB-90DGC2
Description: Flash, 512KX16, 90ns, DIE-44

Overview of AM29LV800BB-90DGC2 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV800BB-90DGC2 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV800BB-90DGC2 by AMD

AM29LV800BB-90DGC2
AMD
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIE
Package Description
DIE,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
EMBEDDED ALGORITHMS; 20 YEAR DATA RETENTION; BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Data Retention Time-Min
20
JESD-30 Code
R-XUUC-N44
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. AM29LV800BB-90DGC2
    AMD
    Flash, 512KX16, 90ns, DIE-44
    VS

Alternate Parts for AM29LV800BB-90DGC2

This table gives cross-reference parts and alternative options found for AM29LV800BB-90DGC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BB-90DGC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV800BT-90DTI2 Flash, 512KX16, 90ns, SURF TAPE PACKAGE-44 AMD AM29LV800BB-90DGC2 vs AM29LV800BT-90DTI2
S29AL008D90DTI021 Flash, 512KX16, 90ns, DIE-44 Spansion AM29LV800BB-90DGC2 vs S29AL008D90DTI021
S29AL008D90WJE021 Flash, 512KX16, 90ns, WAFER-44 Spansion AM29LV800BB-90DGC2 vs S29AL008D90WJE021
AM29LV800BB-90DPD2 Flash, 512KX16, 90ns, DIE-44 Spansion AM29LV800BB-90DGC2 vs AM29LV800BB-90DPD2
AM29LV800BB-90DGI2 Flash, 512KX16, 90ns, DIE-44 Spansion AM29LV800BB-90DGC2 vs AM29LV800BB-90DGI2
AM29LV800BB-90DTC2 Flash, 512KX16, 90ns, SURF TAPE PACKAGE-44 Spansion AM29LV800BB-90DGC2 vs AM29LV800BB-90DTC2
S29AL008D90DHV024 Flash, 512KX16, 90ns, DIE-44 Spansion AM29LV800BB-90DGC2 vs S29AL008D90DHV024
AM29LV800BT-90DWC2 Flash, 512KX16, 90ns, WAFER-44 AMD AM29LV800BB-90DGC2 vs AM29LV800BT-90DWC2
AM29LV800BB-90DPF2 Flash, 512KX16, 90ns, DIE-44 Spansion AM29LV800BB-90DGC2 vs AM29LV800BB-90DPF2
AM29LV800BB-90DTI2 Flash, 512KX16, 90ns, SURF TAPE PACKAGE-44 Spansion AM29LV800BB-90DGC2 vs AM29LV800BB-90DTI2
Part Number Description Manufacturer Compare
S29AL008D70DHI027 Flash, 512KX16, 70ns, DIE-44 Spansion AM29LV800BB-90DGC2 vs S29AL008D70DHI027
S29AL008D90DGI027 Flash, 512KX16, 90ns, DIE-44 Spansion AM29LV800BB-90DGC2 vs S29AL008D90DGI027
AM29F800BB-90DPF2 Flash, 512KX16, 90ns, DIE-44 Spansion AM29LV800BB-90DGC2 vs AM29F800BB-90DPF2
S29AL008D90WGI19 Flash, 512KX16, 90ns, 3.90 X 3.05 MM, WAFER-44 Spansion AM29LV800BB-90DGC2 vs S29AL008D90WGI19
AM29F800BB-90DWC2 Flash, 512KX16, 90ns, WAFER-44 Spansion AM29LV800BB-90DGC2 vs AM29F800BB-90DWC2
AM29F800BB-90DPI2 Flash, 512KX16, 90ns, DIE-44 AMD AM29LV800BB-90DGC2 vs AM29F800BB-90DPI2
S29AL008D90DHV027 Flash, 512KX16, 90ns, DIE-44 Spansion AM29LV800BB-90DGC2 vs S29AL008D90DHV027
AM29LV800BB-80DWI2 Flash, 512KX16, 80ns, WAFER-44 AMD AM29LV800BB-90DGC2 vs AM29LV800BB-80DWI2
AM29LV800BT-120DTF2 Flash, 512KX16, 120ns, SURF TAPE PACKAGE-44 Spansion AM29LV800BB-90DGC2 vs AM29LV800BT-120DTF2
S29AL008D90DGI17 Flash, 512KX16, 90ns, 3.90 X 3.05 MM, DIE-44 Spansion AM29LV800BB-90DGC2 vs S29AL008D90DGI17

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV800BB-90DGC2 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV800BB-90DGC2 by AMD

  • Please alert me when AM29LV800BB-90DGC2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV800BB-90DGC2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV800BB-90DGC2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV800BB-90DGC2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV800BB-90DGC2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV800BB-90DGC2 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: