Part Details for AM29LV641GL103EI by Spansion
Overview of AM29LV641GL103EI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV641GL103EI
AM29LV641GL103EI CAD Models
AM29LV641GL103EI Part Data Attributes
|
AM29LV641GL103EI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV641GL103EI
Spansion
Flash, 4MX16, 100ns, PDSO48, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.026 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV641GL103EI
This table gives cross-reference parts and alternative options found for AM29LV641GL103EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV641GL103EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064A10TFIR73 | Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AM29LV641GL103EI vs S29GL064A10TFIR73 |
MX26L6420TC-10 | Flash, 4MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29LV641GL103EI vs MX26L6420TC-10 |
MBM29PL64LM10TN | Flash, 4MX16, 100ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29LV641GL103EI vs MBM29PL64LM10TN |
S29GL064A10TFIR70 | Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AM29LV641GL103EI vs S29GL064A10TFIR70 |
S29GL064A10TFIR72 | Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AM29LV641GL103EI vs S29GL064A10TFIR72 |
AM29LV641MH102EF | Flash, 4MX16, 100ns, PDSO48, TSOP-48 | Spansion | AM29LV641GL103EI vs AM29LV641MH102EF |
AM29LV641GL103FI | Flash, 4MX16, 100ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV641GL103EI vs AM29LV641GL103FI |
S29GL064A10TAIR72 | Flash, 4MX16, 100ns, PDSO48, MO-142EC, TSOP-48 | Spansion | AM29LV641GL103EI vs S29GL064A10TAIR72 |
AM29LV641MH102EI | Flash, 4MX16, 100ns, PDSO48, TSOP-48 | Spansion | AM29LV641GL103EI vs AM29LV641MH102EI |
S29GL064A10TFIR62 | Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AM29LV641GL103EI vs S29GL064A10TFIR62 |