Part Details for AM29LV641ML102FI by Spansion
Overview of AM29LV641ML102FI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV641ML102FI
AM29LV641ML102FI CAD Models
AM29LV641ML102FI Part Data Attributes
|
AM29LV641ML102FI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV641ML102FI
Spansion
Flash, 4MX16, 100ns, PDSO48, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV641ML102FI
This table gives cross-reference parts and alternative options found for AM29LV641ML102FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV641ML102FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064A10TFIR73 | Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AM29LV641ML102FI vs S29GL064A10TFIR73 |
MX26L6420TC-10 | Flash, 4MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29LV641ML102FI vs MX26L6420TC-10 |
MBM29PL64LM10TN | Flash, 4MX16, 100ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29LV641ML102FI vs MBM29PL64LM10TN |
S29GL064A10TFIR70 | Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AM29LV641ML102FI vs S29GL064A10TFIR70 |
S29GL064A10TFIR72 | Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AM29LV641ML102FI vs S29GL064A10TFIR72 |
AM29LV641MH102EF | Flash, 4MX16, 100ns, PDSO48, TSOP-48 | Spansion | AM29LV641ML102FI vs AM29LV641MH102EF |
AM29LV641GL103FI | Flash, 4MX16, 100ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV641ML102FI vs AM29LV641GL103FI |
S29GL064A10TAIR72 | Flash, 4MX16, 100ns, PDSO48, MO-142EC, TSOP-48 | Spansion | AM29LV641ML102FI vs S29GL064A10TAIR72 |
AM29LV641MH102EI | Flash, 4MX16, 100ns, PDSO48, TSOP-48 | Spansion | AM29LV641ML102FI vs AM29LV641MH102EI |
S29GL064A10TFIR62 | Flash, 4MX16, 100ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AM29LV641ML102FI vs S29GL064A10TFIR62 |