Part Details for MBM29DL640E12TN by FUJITSU Limited
Overview of MBM29DL640E12TN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29DL640E12TN
MBM29DL640E12TN CAD Models
MBM29DL640E12TN Part Data Attributes
|
MBM29DL640E12TN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL640E12TN
FUJITSU Limited
Flash, 4MX16, 120ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 8M X 8 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.058 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL640E12TN
This table gives cross-reference parts and alternative options found for MBM29DL640E12TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL640E12TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV640MB120REI | Flash, 4MX16, 120ns, PDSO48, MO-142B, TSOP-48 | AMD | MBM29DL640E12TN vs AM29LV640MB120REI |
AM29LV641DH120REIN | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29DL640E12TN vs AM29LV641DH120REIN |
AM29LV641DL121REIN | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29DL640E12TN vs AM29LV641DL121REIN |
AM29LV641DL121RFIN | Flash, 4MX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | MBM29DL640E12TN vs AM29LV641DL121RFIN |
AM29LV641DH120RFEN | Flash, 4MX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | MBM29DL640E12TN vs AM29LV641DH120RFEN |
MBM29DL640E12TR | Flash, 4MX16, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL640E12TN vs MBM29DL640E12TR |
AM29LV641DH120RFI | Flash, 4MX16, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | MBM29DL640E12TN vs AM29LV641DH120RFI |
AM29LV641DH121REIN | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29DL640E12TN vs AM29LV641DH121REIN |
AM29LV641MH120RFI | Flash, 4MX16, 120ns, PDSO48, REVERSE, MO-142BDD, TSOP-48 | AMD | MBM29DL640E12TN vs AM29LV641MH120RFI |
AM29DL640D120EIN | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29DL640E12TN vs AM29DL640D120EIN |