Memory
AM29LV400BT55REF
Description: Flash, 256KX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48

Overview of AM29LV400BT55REF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV400BT55REF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV400BT55REF by Spansion

AM29LV400BT55REF
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
TSSOP, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV400BT55REF
    Spansion
    Flash, 256KX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29LV400BT55REF

This table gives cross-reference parts and alternative options found for AM29LV400BT55REF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400BT55REF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W400FT55N3SF Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc AM29LV400BT55REF vs M29W400FT55N3SF
M29W400FT55N3T Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc AM29LV400BT55REF vs M29W400FT55N3T
M29W400DT55N1 Flash, 256KX16, 55ns, PDSO48, TSOP-48 Micron Technology Inc AM29LV400BT55REF vs M29W400DT55N1
MX26LV400TTC-55G Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd AM29LV400BT55REF vs MX26LV400TTC-55G
M29W400FT5AN6T Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc AM29LV400BT55REF vs M29W400FT5AN6T
M29W400DT55N3 Flash, 256KX16, 55ns, PDSO48, TSOP-48 Micron Technology Inc AM29LV400BT55REF vs M29W400DT55N3
M29W400DT55N6F Flash, 256KX16, 55ns, PDSO48, TSOP-48 Micron Technology Inc AM29LV400BT55REF vs M29W400DT55N6F
MX29LV400CTTI-55Q Flash, 4MX16, 55ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48 Macronix International Co Ltd AM29LV400BT55REF vs MX29LV400CTTI-55Q
M29W400DT55N6T Flash, 256KX16, 55ns, PDSO48, TSOP-48 Micron Technology Inc AM29LV400BT55REF vs M29W400DT55N6T
MX26LV400TTC-55 Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd AM29LV400BT55REF vs MX26LV400TTC-55
Part Number Description Manufacturer Compare
M29W400DT55N6F Flash, 256KX16, 55ns, PDSO48, TSOP-48 Micron Technology Inc AM29LV400BT55REF vs M29W400DT55N6F
M29W400FT55N3T Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc AM29LV400BT55REF vs M29W400FT55N3T
M29W400FT55N3SE Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc AM29LV400BT55REF vs M29W400FT55N3SE
M29W400DT55N3 Flash, 256KX16, 55ns, PDSO48, TSOP-48 Micron Technology Inc AM29LV400BT55REF vs M29W400DT55N3
MX26LV400TTC-55G Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd AM29LV400BT55REF vs MX26LV400TTC-55G
M29W400FT55N6E Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc AM29LV400BT55REF vs M29W400FT55N6E
MBM29LV400TC-55PFTN-E1 Flash, 256KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29LV400BT55REF vs MBM29LV400TC-55PFTN-E1
M29W400DT55N1E Flash, 256KX16, 55ns, PDSO48, TSOP-48 Micron Technology Inc AM29LV400BT55REF vs M29W400DT55N1E
S29AL004D55TANR13 Flash, 256KX16, 55ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV400BT55REF vs S29AL004D55TANR13
M29W400FT55N3E Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc AM29LV400BT55REF vs M29W400FT55N3E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV400BT55REF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV400BT55REF by Spansion

  • Please alert me when AM29LV400BT55REF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV400BT55REF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV400BT55REF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV400BT55REF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV400BT55REF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV400BT55REF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: