Memory
M29W400FT55N3SE
Micron Technology Inc
Description: Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48

Overview of M29W400FT55N3SE by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W400FT55N3SE by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W400FT55N3SE by Micron Technology Inc

M29W400FT55N3SE
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29W400FT55N3SE
    Micron Technology Inc
    Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
    VS

Alternate Parts for M29W400FT55N3SE

This table gives cross-reference parts and alternative options found for M29W400FT55N3SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400FT55N3SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W400FT55N3SF Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc M29W400FT55N3SE vs M29W400FT55N3SF
M29W400FT55N3T Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc M29W400FT55N3SE vs M29W400FT55N3T
M29W400DT55N1 Flash, 256KX16, 55ns, PDSO48, TSOP-48 Micron Technology Inc M29W400FT55N3SE vs M29W400DT55N1
MX26LV400TTC-55G Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd M29W400FT55N3SE vs MX26LV400TTC-55G
M29W400FT5AN6T Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc M29W400FT55N3SE vs M29W400FT5AN6T
M29W400DT55N3 Flash, 256KX16, 55ns, PDSO48, TSOP-48 Micron Technology Inc M29W400FT55N3SE vs M29W400DT55N3
AM29LV400BT55REF Flash, 256KX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion M29W400FT55N3SE vs AM29LV400BT55REF
M29W400DT55N6F Flash, 256KX16, 55ns, PDSO48, TSOP-48 Micron Technology Inc M29W400FT55N3SE vs M29W400DT55N6F
MX29LV400CTTI-55Q Flash, 4MX16, 55ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48 Macronix International Co Ltd M29W400FT55N3SE vs MX29LV400CTTI-55Q
M29W400DT55N6T Flash, 256KX16, 55ns, PDSO48, TSOP-48 Micron Technology Inc M29W400FT55N3SE vs M29W400DT55N6T
Part Number Description Manufacturer Compare
M29W400DT55N6F Flash, 256KX16, 55ns, PDSO48, TSOP-48 Micron Technology Inc M29W400FT55N3SE vs M29W400DT55N6F
M29W400FT55N3T Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc M29W400FT55N3SE vs M29W400FT55N3T
M29W400DT55N3 Flash, 256KX16, 55ns, PDSO48, TSOP-48 Micron Technology Inc M29W400FT55N3SE vs M29W400DT55N3
MX26LV400TTC-55G Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd M29W400FT55N3SE vs MX26LV400TTC-55G
M29W400FT55N6E Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc M29W400FT55N3SE vs M29W400FT55N6E
MBM29LV400TC-55PFTN-E1 Flash, 256KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 Spansion M29W400FT55N3SE vs MBM29LV400TC-55PFTN-E1
M29W400DT55N1E Flash, 256KX16, 55ns, PDSO48, TSOP-48 Micron Technology Inc M29W400FT55N3SE vs M29W400DT55N1E
S29AL004D55TANR13 Flash, 256KX16, 55ns, PDSO48, MO-142DD, TSOP-48 Spansion M29W400FT55N3SE vs S29AL004D55TANR13
M29W400FT55N3E Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc M29W400FT55N3SE vs M29W400FT55N3E
M29W400DT55N1F Flash, 256KX16, 55ns, PDSO48, TSOP-48 Micron Technology Inc M29W400FT55N3SE vs M29W400DT55N1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W400FT55N3SE by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W400FT55N3SE by Micron Technology Inc

  • Please alert me when M29W400FT55N3SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29W400FT55N3SE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W400FT55N3SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29W400FT55N3SE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W400FT55N3SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W400FT55N3SE by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: