Memory
AM29LV400BB90WAC
Description: Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48

Overview of AM29LV400BB90WAC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV400BB90WAC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV400BB90WAC by Spansion

AM29LV400BB90WAC
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
6 X 8 MM, 0.80 MM PITCH, FBGA-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8.15 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. AM29LV400BB90WAC
    Spansion
    Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48
    VS

Alternate Parts for AM29LV400BB90WAC

This table gives cross-reference parts and alternative options found for AM29LV400BB90WAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400BB90WAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29DL400BC-90PBT-E1 Flash, 256KX16, 90ns, PBGA48, PLASTIC, FBGA-48 Spansion AM29LV400BB90WAC vs MBM29DL400BC-90PBT-E1
M29W400FB90ZA3E Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions AM29LV400BB90WAC vs M29W400FB90ZA3E
MX29LV400CBXBI-90 Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, FBGA-48 Macronix International Co Ltd AM29LV400BB90WAC vs MX29LV400CBXBI-90
AS29LV400B-90BC Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, BGA-48 Alliance Semiconductor Corporation AM29LV400BB90WAC vs AS29LV400B-90BC
S29AL004D90BAF020 Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion AM29LV400BB90WAC vs S29AL004D90BAF020
M29W400B-90ZA1TR 256KX16 FLASH 3V PROM, 90ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics AM29LV400BB90WAC vs M29W400B-90ZA1TR
M29W400B-90ZA5TR 256KX16 FLASH 3V PROM, 90ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics AM29LV400BB90WAC vs M29W400B-90ZA5TR
S29AL004D90BFI022 Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion AM29LV400BB90WAC vs S29AL004D90BFI022
AS29LV400B-90BI Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, BGA-48 Alliance Semiconductor Corporation AM29LV400BB90WAC vs AS29LV400B-90BI
S29AL004D90BAI022 Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion AM29LV400BB90WAC vs S29AL004D90BAI022
Part Number Description Manufacturer Compare
AM29SL400DB100WAI Flash, 256KX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV400BB90WAC vs AM29SL400DB100WAI
AM29SL400DB100WAF Flash, 256KX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29LV400BB90WAC vs AM29SL400DB100WAF
AM29SL400DB90WAF Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29LV400BB90WAC vs AM29SL400DB90WAF
AM29SL400CB-100RWBC Flash, 256KX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV400BB90WAC vs AM29SL400CB-100RWBC
S29AL004D90BAN020 Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion AM29LV400BB90WAC vs S29AL004D90BAN020
MX29SL400CBXHI-90G Flash, 256KX16, 90ns, PBGA48, 4 X 6 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, CSP-48 Macronix International Co Ltd AM29LV400BB90WAC vs MX29SL400CBXHI-90G
MX29SL402CBXEI-90G Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, LFBGA-48 Macronix International Co Ltd AM29LV400BB90WAC vs MX29SL402CBXEI-90G
S29AL004D90BFN022 Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion AM29LV400BB90WAC vs S29AL004D90BFN022
MX29SL400CBXBI-90G Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, CSP-48 Macronix International Co Ltd AM29LV400BB90WAC vs MX29SL400CBXBI-90G
AM29SL400CB100RWAF Flash, 256KX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29LV400BB90WAC vs AM29SL400CB100RWAF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV400BB90WAC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV400BB90WAC by Spansion

  • Please alert me when AM29LV400BB90WAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV400BB90WAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV400BB90WAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV400BB90WAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV400BB90WAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV400BB90WAC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: