Memory
AM29SL400DB90WAF
Description: Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48

Overview of AM29SL400DB90WAF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29SL400DB90WAF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29SL400DB90WAF by Spansion

AM29SL400DB90WAF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8.15 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. AM29SL400DB90WAF
    Spansion
    Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
    VS

Alternate Parts for AM29SL400DB90WAF

This table gives cross-reference parts and alternative options found for AM29SL400DB90WAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL400DB90WAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29SL400CBXBI-90G Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, CSP-48 Macronix International Co Ltd AM29SL400DB90WAF vs MX29SL400CBXBI-90G
MX29SL402CBXBI-90G Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 Macronix International Co Ltd AM29SL400DB90WAF vs MX29SL402CBXBI-90G
MX29SL400CBXEI-90G Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-48 Macronix International Co Ltd AM29SL400DB90WAF vs MX29SL400CBXEI-90G
AM29SL400DB90WAD Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29SL400DB90WAF vs AM29SL400DB90WAD
MX29SL402CBXEI-90G Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, LFBGA-48 Macronix International Co Ltd AM29SL400DB90WAF vs MX29SL402CBXEI-90G
Part Number Description Manufacturer Compare
M29W400FB90ZA6E Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions AM29SL400DB90WAF vs M29W400FB90ZA6E
MX29SL402CBXHI-90G Flash, 256KX16, 90ns, PBGA48, 4 X 6 MM, 0.75 MM HEIGHT, 0.5 MM PITCH, ROHS COMPLIANT, WFBGA-48 Macronix International Co Ltd AM29SL400DB90WAF vs MX29SL402CBXHI-90G
AM29SL400CB-100RWBD Flash, 256KX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL400DB90WAF vs AM29SL400CB-100RWBD
S29AL004D90BFI020 Flash, 256KX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion AM29SL400DB90WAF vs S29AL004D90BFI020
A29L400AUG-90U Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, TFBGA-48 AMIC Technology AM29SL400DB90WAF vs A29L400AUG-90U
M29W400B-90ZA6R 256KX16 FLASH 3V PROM, 90ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics AM29SL400DB90WAF vs M29W400B-90ZA6R
AM29SL400CB110WAD Flash, 256KX16, 110ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29SL400DB90WAF vs AM29SL400CB110WAD
MX29SL400CBXBI-90G Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, CSP-48 Macronix International Co Ltd AM29SL400DB90WAF vs MX29SL400CBXBI-90G
MX29SL400CBXEI-90G Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-48 Macronix International Co Ltd AM29SL400DB90WAF vs MX29SL400CBXEI-90G
AM29SL400DB100WAI Flash, 256KX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL400DB90WAF vs AM29SL400DB100WAI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL400DB90WAF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL400DB90WAF by Spansion

  • Please alert me when AM29SL400DB90WAF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29SL400DB90WAF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL400DB90WAF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29SL400DB90WAF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL400DB90WAF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL400DB90WAF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: