Part Details for AM29LV400BB-55RWAD by Spansion
Overview of AM29LV400BB-55RWAD by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV400BB-55RWAD
AM29LV400BB-55RWAD CAD Models
AM29LV400BB-55RWAD Part Data Attributes
|
AM29LV400BB-55RWAD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV400BB-55RWAD
Spansion
512KX8 FLASH 3V PROM, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 55 ns | |
Additional Feature | CONFIGURABLE AS 256K X 16; EMBEDDED ALGORITHMS; 20 YEAR DATA RETENTION | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm |
Alternate Parts for AM29LV400BB-55RWAD
This table gives cross-reference parts and alternative options found for AM29LV400BB-55RWAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400BB-55RWAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV400BB-55RWAI | 512KX8 FLASH 3V PROM, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV400BB-55RWAD vs AM29LV400BB-55RWAI |
AM29LV400BB-55RWAF | 512KX8 FLASH 3V PROM, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV400BB-55RWAD vs AM29LV400BB-55RWAF |
AM29LV400BT-55RWAC | 512KX8 FLASH 3V PROM, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV400BB-55RWAD vs AM29LV400BT-55RWAC |
AM29LV400BT-55RWAI | 512KX8 FLASH 3V PROM, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV400BB-55RWAD vs AM29LV400BT-55RWAI |
AM29LV400BT-55RWAD | 512KX8 FLASH 3V PROM, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV400BB-55RWAD vs AM29LV400BT-55RWAD |
AM29LV400BT-55RWAI | 512KX8 FLASH 3V PROM, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV400BB-55RWAD vs AM29LV400BT-55RWAI |
AM29LV400BB-55RWAI | 512KX8 FLASH 3V PROM, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV400BB-55RWAD vs AM29LV400BB-55RWAI |
AM29LV400BB-55RWAC | 512KX8 FLASH 3V PROM, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV400BB-55RWAD vs AM29LV400BB-55RWAC |