Memory
AM29LV320MB110RPCI
Description: Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64

Overview of AM29LV320MB110RPCI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage

Price & Stock for AM29LV320MB110RPCI by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   109
RFQ

CAD Models for AM29LV320MB110RPCI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV320MB110RPCI by AMD

AM29LV320MB110RPCI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
BGA
Package Description
LBGA, BGA64,8X8,40
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
110 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e0
Length
13 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
64
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
4/8 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. AM29LV320MB110RPCI
    AMD
    Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64
    VS

Alternate Parts for AM29LV320MB110RPCI

This table gives cross-reference parts and alternative options found for AM29LV320MB110RPCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV320MB110RPCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL032N11FFIV22 Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion AM29LV320MB110RPCI vs S29GL032N11FFIV22
S29GL032M11FAIR43 Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion AM29LV320MB110RPCI vs S29GL032M11FAIR43
S29GL032N11FFIV20 Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion AM29LV320MB110RPCI vs S29GL032N11FFIV20
AM29LV320MT110RPCI Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD AM29LV320MB110RPCI vs AM29LV320MT110RPCI
S29GL032N11FAIV23 Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion AM29LV320MB110RPCI vs S29GL032N11FAIV23
AM29LV320MH112RPCI Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD AM29LV320MB110RPCI vs AM29LV320MH112RPCI
S29GL032A11FFIR42 Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion AM29LV320MB110RPCI vs S29GL032A11FFIR42
S29GL032A11FFIR40 Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion AM29LV320MB110RPCI vs S29GL032A11FFIR40
RC28F320C3BA110 Flash, 2MX16, 110ns, PBGA64, LEAD FREE, BGA-64 Numonyx Memory Solutions AM29LV320MB110RPCI vs RC28F320C3BA110
S29GL032M11FAIR40 Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion AM29LV320MB110RPCI vs S29GL032M11FAIR40
Part Number Description Manufacturer Compare
AM29LV320MT120PCI Flash, 2MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD AM29LV320MB110RPCI vs AM29LV320MT120PCI
RC28F320C3BC90 Flash, 2MX16, 90ns, PBGA64, BGA-64 Intel Corporation AM29LV320MB110RPCI vs RC28F320C3BC90
RC28F320C3BD70F Flash, 2MX16, 70ns, PBGA64, LEAD FREE, BGA-64 Numonyx Memory Solutions AM29LV320MB110RPCI vs RC28F320C3BD70F
S29GL032N70FFI30 Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion AM29LV320MB110RPCI vs S29GL032N70FFI30
S29GL032N11FFIV22 Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Cypress Semiconductor AM29LV320MB110RPCI vs S29GL032N11FFIV22
M28W320FST70ZA6T 2MX16 FLASH 3V PROM, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 STMicroelectronics AM29LV320MB110RPCI vs M28W320FST70ZA6T
S29GL032N90DFI012 Flash, 2MX16, 90ns, PBGA64, 9 X 9 MM, LEAD FREE, FBGA-64 Spansion AM29LV320MB110RPCI vs S29GL032N90DFI012
AM29LV320ML120RPCF Flash, 2MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion AM29LV320MB110RPCI vs AM29LV320ML120RPCF
S29GL032N70FFIR10 Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion AM29LV320MB110RPCI vs S29GL032N70FFIR10
M28W320FST70ZA1 Flash, 2MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions AM29LV320MB110RPCI vs M28W320FST70ZA1

Related Parts for AM29LV320MB110RPCI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV320MB110RPCI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV320MB110RPCI by AMD

  • Please alert me when AM29LV320MB110RPCI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV320MB110RPCI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV320MB110RPCI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV320MB110RPCI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV320MB110RPCI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV320MB110RPCI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: