Part Details for S29GL032M11FAIR40 by Spansion
Overview of S29GL032M11FAIR40 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL032M11FAIR40
S29GL032M11FAIR40 CAD Models
S29GL032M11FAIR40 Part Data Attributes
|
S29GL032M11FAIR40
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL032M11FAIR40
Spansion
Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, FORTIFIED, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL032M11FAIR40
This table gives cross-reference parts and alternative options found for S29GL032M11FAIR40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032M11FAIR40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N11FFIV12 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL032M11FAIR40 vs S29GL032N11FFIV12 |
AM29LV320MT110RPCI | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | S29GL032M11FAIR40 vs AM29LV320MT110RPCI |
S29GL032M11FFIR43 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S29GL032M11FAIR40 vs S29GL032M11FFIR43 |
S29GL032A11FFIR40 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL032M11FAIR40 vs S29GL032A11FFIR40 |
S29GL032N11FAIV20 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL032M11FAIR40 vs S29GL032N11FAIV20 |
AM29LV320ML112RPCI | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | S29GL032M11FAIR40 vs AM29LV320ML112RPCI |
RC28F320C3TA110 | Flash, 2MX16, 110ns, PBGA64, BGA-64 | Intel Corporation | S29GL032M11FAIR40 vs RC28F320C3TA110 |
AM29LV320MB110RPCI | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | S29GL032M11FAIR40 vs AM29LV320MB110RPCI |
S29GL032M11FAIR43 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | Spansion | S29GL032M11FAIR40 vs S29GL032M11FAIR43 |
S29GL032N11FFIV22 | Flash, 2MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL032M11FAIR40 vs S29GL032N11FFIV22 |