Memory
AM29LV256MH104EF
Spansion
Description: Flash, 16MX16, 100ns, PDSO56, MO-142B, TSOP-56

Overview of AM29LV256MH104EF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV256MH104EF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV256MH104EF by Spansion

AM29LV256MH104EF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142B, TSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
56
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. AM29LV256MH104EF
    Spansion
    Flash, 16MX16, 100ns, PDSO56, MO-142B, TSOP-56
    VS

Alternate Parts for AM29LV256MH104EF

This table gives cross-reference parts and alternative options found for AM29LV256MH104EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV256MH104EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV256MH103EF Flash, 16MX16, 100ns, PDSO56, MO-142B, TSOP-56 Spansion AM29LV256MH104EF vs AM29LV256MH103EF
S29GL256N10TFIV12 Flash, 16MX16, 100ns, PDSO56, MO-142BEC, LEAD FREE, TSOP-56 Spansion AM29LV256MH104EF vs S29GL256N10TFIV12
AM29LV256MH103FF Flash, 16MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 Spansion AM29LV256MH104EF vs AM29LV256MH103FF
AM29LV256ML109FI Flash, 16MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 AMD AM29LV256MH104EF vs AM29LV256ML109FI
AM29LV256MH109EI Flash, 16MX16, 100ns, PDSO56, MO-142B, TSOP-56 AMD AM29LV256MH104EF vs AM29LV256MH109EI
AM29LV256ML108EI Flash, 16MX16, 100ns, PDSO56, TSOP-56 Spansion AM29LV256MH104EF vs AM29LV256ML108EI
S29GL256N10TAI010 Flash, 16MX16, 100ns, PDSO56, MO-142EC, TSOP-56 Spansion AM29LV256MH104EF vs S29GL256N10TAI010
S29GL256N10TFI20 Flash, 16MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion AM29LV256MH104EF vs S29GL256N10TFI20
S29GL256N10TAIV20 Flash, 16MX16, 100ns, PDSO56, MO-142BEC, TSOP-56 Spansion AM29LV256MH104EF vs S29GL256N10TAIV20
AM29LV256MH103RFI Flash, 16MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 AMD AM29LV256MH104EF vs AM29LV256MH103RFI
Part Number Description Manufacturer Compare
JS28F256M29EWHD Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 Micron Technology Inc AM29LV256MH104EF vs JS28F256M29EWHD
AM29LV256ML114FI Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142B, TSOP-56 AMD AM29LV256MH104EF vs AM29LV256ML114FI
AM29LV256MH118REI Flash, 16MX16, 110ns, PDSO56, TSOP-56 Spansion AM29LV256MH104EF vs AM29LV256MH118REI
AM29LV256ML113EI Flash, 16MX16, 110ns, PDSO56, MO-142B, TSOP-56 AMD AM29LV256MH104EF vs AM29LV256ML113EI
S29GL256S10TFI010 Flash, 32MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Spansion AM29LV256MH104EF vs S29GL256S10TFI010
S29GL256P13TAIV20 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 Spansion AM29LV256MH104EF vs S29GL256P13TAIV20
AM29LV256MH112EF Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 Spansion AM29LV256MH104EF vs AM29LV256MH112EF
AM29LV256MH99REF Flash, 16MX16, 90ns, PDSO56, MO-142B, TSOP-56 Spansion AM29LV256MH104EF vs AM29LV256MH99REF
JS28F256M29EWHB Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 Micron Technology Inc AM29LV256MH104EF vs JS28F256M29EWHB
AM29LV256MH113FI Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142B, TSOP-56 AMD AM29LV256MH104EF vs AM29LV256MH113FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV256MH104EF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV256MH104EF by Spansion

  • Please alert me when AM29LV256MH104EF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV256MH104EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV256MH104EF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV256MH104EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV256MH104EF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV256MH104EF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: