Part Details for S29GL256N10TFIV12 by Spansion
Overview of S29GL256N10TFIV12 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL256N10TFIV12
S29GL256N10TFIV12 CAD Models
S29GL256N10TFIV12 Part Data Attributes
|
S29GL256N10TFIV12
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL256N10TFIV12
Spansion
Flash, 16MX16, 100ns, PDSO56, MO-142BEC, LEAD FREE, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142BEC, LEAD FREE, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL256N10TFIV12
This table gives cross-reference parts and alternative options found for S29GL256N10TFIV12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256N10TFIV12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256N10TAI023 | Flash, 16MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL256N10TFIV12 vs S29GL256N10TAI023 |
AM29LV256MH109FI | Flash, 16MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 | Spansion | S29GL256N10TFIV12 vs AM29LV256MH109FI |
AM29LV256ML108FI | Flash, 16MX16, 100ns, PDSO56, REVERSE, TSOP-56 | Spansion | S29GL256N10TFIV12 vs AM29LV256ML108FI |
S29GL256N10TFI10 | Flash, 16MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL256N10TFIV12 vs S29GL256N10TFI10 |
AM29LV256ML103FI | Flash, 16MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AMD | S29GL256N10TFIV12 vs AM29LV256ML103FI |
S29GL256N10TAI23 | Flash, 16MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL256N10TFIV12 vs S29GL256N10TAI23 |
AM29LV256MH101FI | Flash, 16MX16, 100ns, PDSO56, REVERSE, MO-142EC, TSOP-56 | Spansion | S29GL256N10TFIV12 vs AM29LV256MH101FI |
AM29LV256ML102EI | Flash, 16MX16, 100ns, PDSO56, TSOP-56 | AMD | S29GL256N10TFIV12 vs AM29LV256ML102EI |
AM29LV256ML103EI | Flash, 16MX16, 100ns, PDSO56, MO-142B, TSOP-56 | AMD | S29GL256N10TFIV12 vs AM29LV256ML103EI |
AM29LV256ML104FI | Flash, 16MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AMD | S29GL256N10TFIV12 vs AM29LV256ML104FI |