Part Details for AM29LV200BT-70WAC by Spansion
Overview of AM29LV200BT-70WAC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV200BT-70WAC
AM29LV200BT-70WAC CAD Models
AM29LV200BT-70WAC Part Data Attributes
|
AM29LV200BT-70WAC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV200BT-70WAC
Spansion
128KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.15 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.15 mm |
Alternate Parts for AM29LV200BT-70WAC
This table gives cross-reference parts and alternative options found for AM29LV200BT-70WAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV200BT-70WAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV200BT70WAC | Flash, 128KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV200BT-70WAC vs AM29LV200BT70WAC |
AM29LV200BT-70WAK | 128KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29LV200BT-70WAC vs AM29LV200BT-70WAK |
AM29LV200BT-70WAI | 128KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV200BT-70WAC vs AM29LV200BT-70WAI |
AM29LV200BT70WAF | Flash, 128KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29LV200BT-70WAC vs AM29LV200BT70WAF |
AM29LV200BT-70WAE | Flash, 128KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV200BT-70WAC vs AM29LV200BT-70WAE |
AM29LV200BB-70WAE | 128KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV200BT-70WAC vs AM29LV200BB-70WAE |
AM29LV200BT-70WAD | 128KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29LV200BT-70WAC vs AM29LV200BT-70WAD |
AM29LV200BT-70WAC | Flash, 128KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV200BT-70WAC vs AM29LV200BT-70WAC |
AM29LV200BT70WAK | Flash, 128KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29LV200BT-70WAC vs AM29LV200BT70WAK |
AM29LV200BB-70WAF | 128KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29LV200BT-70WAC vs AM29LV200BB-70WAF |