Part Details for AM29LV160DT70SK by Spansion
Overview of AM29LV160DT70SK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV160DT70SK
AM29LV160DT70SK CAD Models
AM29LV160DT70SK Part Data Attributes
|
AM29LV160DT70SK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160DT70SK
Spansion
1MX16 FLASH 3V PROM, 70ns, PDSO44, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
Additional Feature | EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13.3 mm |
Alternate Parts for AM29LV160DT70SK
This table gives cross-reference parts and alternative options found for AM29LV160DT70SK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DT70SK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W160DB70M6F | 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29LV160DT70SK vs M29W160DB70M6F |
M29W160DT70M6 | 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29LV160DT70SK vs M29W160DT70M6 |
AM29PL160CB-70RKI | Flash, 1MX16, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 | Spansion | AM29LV160DT70SK vs AM29PL160CB-70RKI |
S29AL016D70MAN023 | Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 | Spansion | AM29LV160DT70SK vs S29AL016D70MAN023 |
AM29LV160DB70SF | Flash, 1MX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | AM29LV160DT70SK vs AM29LV160DB70SF |
S29AL016D70MFN021 | Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 | Spansion | AM29LV160DT70SK vs S29AL016D70MFN021 |
AM29LV160MB-70SD | Flash, 1MX16, 70ns, PDSO44, SO-44 | Spansion | AM29LV160DT70SK vs AM29LV160MB-70SD |
AM29PL160CT-70RSI | Flash, 1MX16, 70ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV160DT70SK vs AM29PL160CT-70RSI |
M29W160DT70M1E | 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29LV160DT70SK vs M29W160DT70M1E |
MX29LV161BMC-70 | Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | AM29LV160DT70SK vs MX29LV161BMC-70 |