Part Details for AM29LV160DB70SF by Spansion
Overview of AM29LV160DB70SF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV160DB70SF
AM29LV160DB70SF CAD Models
AM29LV160DB70SF Part Data Attributes
|
AM29LV160DB70SF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160DB70SF
Spansion
Flash, 1MX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29LV160DB70SF
This table gives cross-reference parts and alternative options found for AM29LV160DB70SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DB70SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W160DB70M6F | 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29LV160DB70SF vs M29W160DB70M6F |
M29W160DT70M6 | 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29LV160DB70SF vs M29W160DT70M6 |
AM29PL160CB-70RKI | Flash, 1MX16, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 | Spansion | AM29LV160DB70SF vs AM29PL160CB-70RKI |
S29AL016D70MAN023 | Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 | Spansion | AM29LV160DB70SF vs S29AL016D70MAN023 |
AM29LV160DT70SK | 1MX16 FLASH 3V PROM, 70ns, PDSO44, SOP-44 | Spansion | AM29LV160DB70SF vs AM29LV160DT70SK |
S29AL016D70MFN021 | Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 | Spansion | AM29LV160DB70SF vs S29AL016D70MFN021 |
AM29LV160MB-70SD | Flash, 1MX16, 70ns, PDSO44, SO-44 | Spansion | AM29LV160DB70SF vs AM29LV160MB-70SD |
AM29PL160CT-70RSI | Flash, 1MX16, 70ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV160DB70SF vs AM29PL160CT-70RSI |
M29W160DT70M1E | 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29LV160DB70SF vs M29W160DT70M1E |
MX29LV161BMC-70 | Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | AM29LV160DB70SF vs MX29LV161BMC-70 |