Part Details for AM29LV160DT70SE by Spansion
Overview of AM29LV160DT70SE by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV160DT70SE
AM29LV160DT70SE CAD Models
AM29LV160DT70SE Part Data Attributes:
|
AM29LV160DT70SE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160DT70SE
Spansion
1MX16 FLASH 3V PROM, 70ns, PDSO44, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
Access Time-Max | 70 ns | |
Additional Feature | EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION; TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13.3 mm |
Alternate Parts for AM29LV160DT70SE
This table gives cross-reference parts and alternative options found for AM29LV160DT70SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DT70SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160DT-70SE | 1MX16 FLASH 3V PROM, 70ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29LV160DT70SE vs AM29LV160DT-70SE |
AM29LV160DB70SK | 1MX16 FLASH 3V PROM, 70ns, PDSO44, SOP-44 | Spansion | AM29LV160DT70SE vs AM29LV160DB70SK |
M29W160DB70M6F | Flash, 1MX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29LV160DT70SE vs M29W160DB70M6F |
AM29LV160DB70SE | 1MX16 FLASH 3V PROM, 70ns, PDSO44, SOP-44 | Spansion | AM29LV160DT70SE vs AM29LV160DB70SE |
M29W160DT70M1F | 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29LV160DT70SE vs M29W160DT70M1F |
M29W160DT70M1 | 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29LV160DT70SE vs M29W160DT70M1 |
AM29LV160DB70SI | Flash, 1MX16, 70ns, PDSO44, SOP-44 | AMD | AM29LV160DT70SE vs AM29LV160DB70SI |
M29W160DB70M6E | 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29LV160DT70SE vs M29W160DB70M6E |
AM29LV160DT70SE | Flash, 1MX16, 70ns, PDSO44, SOP-44 | AMD | AM29LV160DT70SE vs AM29LV160DT70SE |
AM29LV160MT-70SC | Flash, 1MX16, 70ns, PDSO44, SO-44 | AMD | AM29LV160DT70SE vs AM29LV160MT-70SC |