Memory
AM29LV160DT-90SI
Description: 1MX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44

Overview of AM29LV160DT-90SI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV160DT-90SI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV160DT-90SI by AMD

AM29LV160DT-90SI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
unknown
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Power Supplies
3/3.3 V
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AM29LV160DT-90SI
    AMD
    1MX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44
    VS

Alternate Parts for AM29LV160DT-90SI

This table gives cross-reference parts and alternative options found for AM29LV160DT-90SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DT-90SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29AL016D90MFI010 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion AM29LV160DT-90SI vs S29AL016D90MFI010
AM29LV160BT-90SI 1MX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV160DT-90SI vs AM29LV160BT-90SI
MX29LV160CTMI90R Flash, 1MX16, 90ns, PDSO44 Macronix International Co Ltd AM29LV160DT-90SI vs MX29LV160CTMI90R
AM29LV160BT-90SI Flash, 1MX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV160DT-90SI vs AM29LV160BT-90SI
MX29LV160BTMI-90 Flash, 1MX16, 90ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd AM29LV160DT-90SI vs MX29LV160BTMI-90
S29AL016D90MAI013 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion AM29LV160DT-90SI vs S29AL016D90MAI013
AM29LV160BT-90SF 1MX16 FLASH 3V PROM, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29LV160DT-90SI vs AM29LV160BT-90SF
S29AL016D90MAI012 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, MO-180AA, SOP-44 Spansion AM29LV160DT-90SI vs S29AL016D90MAI012
AM29LV160DT-90SI Flash, 1MX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV160DT-90SI vs AM29LV160DT-90SI
MX29LV160CTMI-90G Flash, 16MX16, 90ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 Macronix International Co Ltd AM29LV160DT-90SI vs MX29LV160CTMI-90G
Part Number Description Manufacturer Compare
M29W160DT70M1E 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV160DT-90SI vs M29W160DT70M1E
M29W160DB90M6F 1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV160DT-90SI vs M29W160DB90M6F
AM29DL161DB120EI Flash, 1MX16, 120ns, PDSO48, MO-142B, TSOP-48 AMD AM29LV160DT-90SI vs AM29DL161DB120EI
HN29W1601RR-8 Flash, 2MX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP1-48 Hitachi Ltd AM29LV160DT-90SI vs HN29W1601RR-8
M28W160CB100N6F 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29LV160DT-90SI vs M28W160CB100N6F
M29W160BB90M1 1MX16 FLASH 2.7V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV160DT-90SI vs M29W160BB90M1
SST39VF1682-70-4C-EKE Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology AM29LV160DT-90SI vs SST39VF1682-70-4C-EKE
M29F160FT55N6T2 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc AM29LV160DT-90SI vs M29F160FT55N6T2
MR53V1602J-XXTP MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 OKI Electric Industry Co Ltd AM29LV160DT-90SI vs MR53V1602J-XXTP
M29F160BB90N6T 1MX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV160DT-90SI vs M29F160BB90N6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV160DT-90SI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV160DT-90SI by AMD

Select Manufacturer
Which Manufacturer of AM29LV160DT-90SI would you like to use for your alert(s)?
  • Please alert me when AM29LV160DT-90SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV160DT-90SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV160DT-90SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV160DT-90SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV160DT-90SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV160DT-90SI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: