MX29LV160CTMI90R
Macronix International Co Ltd
Description: Flash, 1MX16, 90ns, PDSO44

Overview of MX29LV160CTMI90R by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MX29LV160CTMI90R by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29LV160CTMI90R by Macronix International Co Ltd

MX29LV160CTMI90R
Macronix International Co Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Package Description
SOP, SOP44,.63
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. MX29LV160CTMI90R
    Macronix International Co Ltd
    Flash, 1MX16, 90ns, PDSO44
    VS

Alternate Parts for MX29LV160CTMI90R

This table gives cross-reference parts and alternative options found for MX29LV160CTMI90R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV160CTMI90R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29AL016D90MFI010 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion MX29LV160CTMI90R vs S29AL016D90MFI010
AM29LV160BT-90SI 1MX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 AMD MX29LV160CTMI90R vs AM29LV160BT-90SI
AM29LV160BT-90SI Flash, 1MX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion MX29LV160CTMI90R vs AM29LV160BT-90SI
MX29LV160BTMI-90 Flash, 1MX16, 90ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd MX29LV160CTMI90R vs MX29LV160BTMI-90
S29AL016D90MAI013 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion MX29LV160CTMI90R vs S29AL016D90MAI013
AM29LV160BT-90SF 1MX16 FLASH 3V PROM, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion MX29LV160CTMI90R vs AM29LV160BT-90SF
S29AL016D90MAI012 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, MO-180AA, SOP-44 Spansion MX29LV160CTMI90R vs S29AL016D90MAI012
AM29LV160DT-90SI Flash, 1MX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion MX29LV160CTMI90R vs AM29LV160DT-90SI
MX29LV160CTMI-90G Flash, 16MX16, 90ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 Macronix International Co Ltd MX29LV160CTMI90R vs MX29LV160CTMI-90G
S29AL016D90MFI013 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion MX29LV160CTMI90R vs S29AL016D90MFI013
Part Number Description Manufacturer Compare
AM29LV160BT-90SI Flash, 1MX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion MX29LV160CTMI90R vs AM29LV160BT-90SI
S29AL016D90MAI011 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion MX29LV160CTMI90R vs S29AL016D90MAI011
MX29LV160CTMI-90G Flash, 16MX16, 90ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 Macronix International Co Ltd MX29LV160CTMI90R vs MX29LV160CTMI-90G
AM29LV160DT-90SI Flash, 1MX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion MX29LV160CTMI90R vs AM29LV160DT-90SI
S29AL016D90MAI013 Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion MX29LV160CTMI90R vs S29AL016D90MAI013
S29AL016D90MAI012 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, MO-180AA, SOP-44 Spansion MX29LV160CTMI90R vs S29AL016D90MAI012
S29AL016D90MFI013 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion MX29LV160CTMI90R vs S29AL016D90MFI013
S29AL016D90MFI010 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion MX29LV160CTMI90R vs S29AL016D90MFI010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29LV160CTMI90R by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29LV160CTMI90R by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29LV160CTMI90R would you like to use for your alert(s)?
  • Please alert me when MX29LV160CTMI90R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29LV160CTMI90R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29LV160CTMI90R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29LV160CTMI90R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29LV160CTMI90R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29LV160CTMI90R by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: