Part Details for AM29LV160DB120EI by Spansion
Overview of AM29LV160DB120EI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV160DB120EI
AM29LV160DB120EI CAD Models
AM29LV160DB120EI Part Data Attributes:
|
AM29LV160DB120EI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160DB120EI
Spansion
1MX16 FLASH 3V PROM, 120ns, PDSO48, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 120 ns | |
Additional Feature | MIN 1000K WRITE CYCLES; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for AM29LV160DB120EI
This table gives cross-reference parts and alternative options found for AM29LV160DB120EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DB120EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160DT120EE | 1MX16 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | Spansion | AM29LV160DB120EI vs AM29LV160DT120EE |
AM29DL162DB120EE | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV160DB120EI vs AM29DL162DB120EE |
AM29LV160MT120REI | Flash, 1MX16, 120ns, PDSO48, MO-142B, TSOP-48 | AMD | AM29LV160DB120EI vs AM29LV160MT120REI |
AM29DL162CB120EKN | Flash, 1MX16, 120ns, PDSO48, TSOP-48 | Spansion | AM29LV160DB120EI vs AM29DL162CB120EKN |
AM29LV160MT-120FI | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV160DB120EI vs AM29LV160MT-120FI |
AM29LV160MT-120EF | 1MX16 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | Spansion | AM29LV160DB120EI vs AM29LV160MT-120EF |
AM29LV160MT120RFI | Flash, 1MX16, 120ns, PDSO48, REVERSE, MO-142B, TSOP-48 | AMD | AM29LV160DB120EI vs AM29LV160MT120RFI |
AM29LV160DT-120FD | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV160DB120EI vs AM29LV160DT-120FD |
AM29LV160BT120FF | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV160DB120EI vs AM29LV160BT120FF |
AM29LV160DT-120FF | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV160DB120EI vs AM29LV160DT-120FF |