Part Details for AM29LV160BT-120FC by AMD
Overview of AM29LV160BT-120FC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV160BT-120FC
AM29LV160BT-120FC CAD Models
AM29LV160BT-120FC Part Data Attributes:
|
AM29LV160BT-120FC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BT-120FC
AMD
1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV160BT-120FC
This table gives cross-reference parts and alternative options found for AM29LV160BT-120FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BT-120FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160DT120EE | 1MX16 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | Spansion | AM29LV160BT-120FC vs AM29LV160DT120EE |
AM29DL162DB120EE | Flash, 1MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV160BT-120FC vs AM29DL162DB120EE |
AM29LV160MT120REI | Flash, 1MX16, 120ns, PDSO48, MO-142B, TSOP-48 | AMD | AM29LV160BT-120FC vs AM29LV160MT120REI |
AM29DL162CB120EKN | Flash, 1MX16, 120ns, PDSO48, TSOP-48 | Spansion | AM29LV160BT-120FC vs AM29DL162CB120EKN |
AM29LV160MT-120FI | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV160BT-120FC vs AM29LV160MT-120FI |
AM29LV160MT-120EF | 1MX16 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | Spansion | AM29LV160BT-120FC vs AM29LV160MT-120EF |
AM29LV160MT120RFI | Flash, 1MX16, 120ns, PDSO48, REVERSE, MO-142B, TSOP-48 | AMD | AM29LV160BT-120FC vs AM29LV160MT120RFI |
AM29LV160DT-120FD | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV160BT-120FC vs AM29LV160DT-120FD |
AM29LV160BT120FF | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV160BT-120FC vs AM29LV160BT120FF |
AM29LV160DT-120FF | 1MX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV160BT-120FC vs AM29LV160DT-120FF |