Part Details for AM29LV128MH98RFI by Spansion
Overview of AM29LV128MH98RFI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV128MH98RFI
AM29LV128MH98RFI CAD Models
AM29LV128MH98RFI Part Data Attributes
|
AM29LV128MH98RFI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV128MH98RFI
Spansion
Flash, 8MX16, 90ns, PDSO56, REVERSE, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for AM29LV128MH98RFI
This table gives cross-reference parts and alternative options found for AM29LV128MH98RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV128MH98RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV128MH98RFF | Flash, 8MX16, 90ns, PDSO56, REVERSE, TSOP-56 | Spansion | AM29LV128MH98RFI vs AM29LV128MH98RFF |
AM29LV128ML93RFI90 | Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142EC, TSOP-56 | Spansion | AM29LV128MH98RFI vs AM29LV128ML93RFI90 |
AM29LV128ML98RFI | Flash, 8MX16, 90ns, PDSO56, REVERSE, TSOP-56 | Spansion | AM29LV128MH98RFI vs AM29LV128ML98RFI |
AM29LV128MH99RFF | Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142B, TSOP-56 | Spansion | AM29LV128MH98RFI vs AM29LV128MH99RFF |
S29GL128N90RFF03 | Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142EC, TSOP-56 | Spansion | AM29LV128MH98RFI vs S29GL128N90RFF03 |
AM29LV128MH99RFI | Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142B, TSOP-56 | Spansion | AM29LV128MH98RFI vs AM29LV128MH99RFI |
S29GL128N90RFF01 | Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142EC, TSOP-56 | Spansion | AM29LV128MH98RFI vs S29GL128N90RFF01 |
S29GL128N90RFI00 | Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142EC, TSOP-56 | Spansion | AM29LV128MH98RFI vs S29GL128N90RFI00 |
S29GL128N90RFI03 | Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142EC, TSOP-56 | Spansion | AM29LV128MH98RFI vs S29GL128N90RFI03 |
AM29LV128ML99RFI | Flash, 8MX16, 90ns, PDSO56, REVERSE, MO-142B, TSOP-56 | Spansion | AM29LV128MH98RFI vs AM29LV128ML99RFI |