Part Details for AM29LV128ML93REF90 by Spansion
Overview of AM29LV128ML93REF90 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV128ML93REF90
AM29LV128ML93REF90 CAD Models
AM29LV128ML93REF90 Part Data Attributes
|
AM29LV128ML93REF90
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV128ML93REF90
Spansion
Flash, 8MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142EC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for AM29LV128ML93REF90
This table gives cross-reference parts and alternative options found for AM29LV128ML93REF90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV128ML93REF90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV128MH93REI90 | Flash, 8MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | AM29LV128ML93REF90 vs AM29LV128MH93REI90 |
AM29LV128ML94REI | Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV128ML93REF90 vs AM29LV128ML94REI |
AM29LV128MH94REF | Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV128ML93REF90 vs AM29LV128MH94REF |
AM29LV128ML93REF | Flash, 8MX16, 90ns, PDSO56, LEAD FREE, PLASTIC, MO-142EC, TSOP-56 | Spansion | AM29LV128ML93REF90 vs AM29LV128ML93REF |
M29W128GH90N6F | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | Numonyx Memory Solutions | AM29LV128ML93REF90 vs M29W128GH90N6F |
S29GL128M90TFIR22 | Flash, 8MX16, 90ns, PDSO56, LEAD FREE, MO-142-EC, TSOP-56 | Spansion | AM29LV128ML93REF90 vs S29GL128M90TFIR22 |
M29W128GL90N6E | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | Micron Technology Inc | AM29LV128ML93REF90 vs M29W128GL90N6E |
AM29LV128ML99REF | Flash, 8MX16, 90ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV128ML93REF90 vs AM29LV128ML99REF |
S29GL128N90TFF02 | Flash, 8MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | AM29LV128ML93REF90 vs S29GL128N90TFF02 |
S29GL128M90TDIR12 | Flash, 8MX16, 90ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | AM29LV128ML93REF90 vs S29GL128M90TDIR12 |