Memory
AM29LV128MH118EF
Spansion
Description: Flash, 8MX16, 110ns, PDSO56, TSOP-56

Overview of AM29LV128MH118EF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV128MH118EF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV128MH118EF by Spansion

AM29LV128MH118EF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
TSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
110 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
56
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. AM29LV128MH118EF
    Spansion
    Flash, 8MX16, 110ns, PDSO56, TSOP-56
    VS

Alternate Parts for AM29LV128MH118EF

This table gives cross-reference parts and alternative options found for AM29LV128MH118EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV128MH118EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV128ML113EI Flash, 8MX16, 110ns, PDSO56, MO-142B, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128ML113EI
AM29LV128ML113REI110 Flash, 8MX16, 110ns, PDSO56, MO-142EC, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128ML113REI110
AM29LV128MH113REF110 Flash, 8MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128MH113REF110
AM29LV128ML113EF Flash, 8MX16, 110ns, PDSO56, MO-142B, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128ML113EF
AM29LV128ML113REF110 Flash, 8MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128ML113REF110
AM29LV128ML118EI Flash, 8MX16, 110ns, PDSO56, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128ML118EI
AM29LV128MH113REI Flash, 8MX16, 110ns, PDSO56, PLASTIC, MO-142EC, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128MH113REI
AM29LV128MH113EF Flash, 8MX16, 110ns, PDSO56, MO-142B, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128MH113EF
AM29LV128MH119EF Flash, 8MX16, 110ns, PDSO56, MO-142B, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128MH119EF
AM29LV128ML113REF Flash, 8MX16, 110ns, PDSO56, LEAD FREE, PLASTIC, MO-142EC, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128ML113REF
Part Number Description Manufacturer Compare
AM29LV128ML118EI Flash, 8MX16, 110ns, PDSO56, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128ML118EI
AM29LV128ML113EF Flash, 8MX16, 110ns, PDSO56, MO-142B, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128ML113EF
AM29LV128ML113REI Flash, 8MX16, 110ns, PDSO56, PLASTIC, MO-142EC, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128ML113REI
AM29LV128MH113REF110 Flash, 8MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128MH113REF110
AM29LV128MH118REI Flash, 8MX16, 110ns, PDSO56, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128MH118REI
AM29LV128ML119EI Flash, 8MX16, 110ns, PDSO56, MO-142B, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128ML119EI
AM29LV128ML118REI Flash, 8MX16, 110ns, PDSO56, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128ML118REI
AM29LV128ML118REF Flash, 8MX16, 110ns, PDSO56, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128ML118REF
AM29LV128ML119EF Flash, 8MX16, 110ns, PDSO56, MO-142B, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128ML119EF
AM29LV128ML113REI110 Flash, 8MX16, 110ns, PDSO56, MO-142EC, TSOP-56 Spansion AM29LV128MH118EF vs AM29LV128ML113REI110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV128MH118EF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV128MH118EF by Spansion

Select Manufacturer
Which Manufacturer of AM29LV128MH118EF would you like to use for your alert(s)?
  • Please alert me when AM29LV128MH118EF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV128MH118EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV128MH118EF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV128MH118EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV128MH118EF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV128MH118EF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: