Part Details for AM29LV128ML113REI110 by Spansion
Overview of AM29LV128ML113REI110 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV128ML113REI110
AM29LV128ML113REI110 CAD Models
AM29LV128ML113REI110 Part Data Attributes
|
AM29LV128ML113REI110
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV128ML113REI110
Spansion
Flash, 8MX16, 110ns, PDSO56, MO-142EC, TSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142EC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for AM29LV128ML113REI110
This table gives cross-reference parts and alternative options found for AM29LV128ML113REI110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV128ML113REI110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV128MH113EF | Flash, 8MX16, 110ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV128ML113REI110 vs AM29LV128MH113EF |
AM29LV128ML113REF | Flash, 8MX16, 110ns, PDSO56, LEAD FREE, PLASTIC, MO-142EC, TSOP-56 | Spansion | AM29LV128ML113REI110 vs AM29LV128ML113REF |
AM29LV128MH113EI | Flash, 8MX16, 110ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV128ML113REI110 vs AM29LV128MH113EI |
AM29LV128MH119EI | Flash, 8MX16, 110ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV128ML113REI110 vs AM29LV128MH119EI |
AM29LV128MH114EF | Flash, 8MX16, 110ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV128ML113REI110 vs AM29LV128MH114EF |
AM29LV128ML118REF | Flash, 8MX16, 110ns, PDSO56, TSOP-56 | Spansion | AM29LV128ML113REI110 vs AM29LV128ML118REF |
AM29LV128ML113EF | Flash, 8MX16, 110ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV128ML113REI110 vs AM29LV128ML113EF |
AM29LV128ML118EF | Flash, 8MX16, 110ns, PDSO56, TSOP-56 | Spansion | AM29LV128ML113REI110 vs AM29LV128ML118EF |
AM29LV128MH119EF | Flash, 8MX16, 110ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV128ML113REI110 vs AM29LV128MH119EF |
AM29LV128MH114EI | Flash, 8MX16, 110ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV128ML113REI110 vs AM29LV128MH114EI |