Part Details for AM29LV065DU121REEB by AMD
Overview of AM29LV065DU121REEB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV065DU121REEB
AM29LV065DU121REEB CAD Models
AM29LV065DU121REEB Part Data Attributes
|
AM29LV065DU121REEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV065DU121REEB
AMD
Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV065DU121REEB
This table gives cross-reference parts and alternative options found for AM29LV065DU121REEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV065DU121REEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV065DU120REK | Flash, 8MX8, 120ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Spansion | AM29LV065DU121REEB vs AM29LV065DU120REK |
AM29LV065DU120REEB | Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV065DU121REEB vs AM29LV065DU120REEB |
AM29LV065DU120RFE | Flash, 8MX8, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV065DU121REEB vs AM29LV065DU120RFE |
AM29LV065DU121REEB | Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV065DU121REEB vs AM29LV065DU121REEB |
AM29LV065DU120RFI | Flash, 8MX8, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV065DU121REEB vs AM29LV065DU120RFI |
AM29LV065DU121REIN | Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV065DU121REEB vs AM29LV065DU121REIN |
AM29LV065DU121REFB | Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV065DU121REEB vs AM29LV065DU121REFB |
AM29LV065DU121REK | Flash, 8MX8, 120ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 | Spansion | AM29LV065DU121REEB vs AM29LV065DU121REK |
AM29LV065DU120REEN | Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV065DU121REEB vs AM29LV065DU120REEN |
AM29LV065DU121REKN | Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV065DU121REEB vs AM29LV065DU121REKN |