Datasheets
AM29LV065DU120REEB by:

Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48

Part Details for AM29LV065DU120REEB by AMD

Overview of AM29LV065DU120REEB by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AM29LV065DU120REEB

AM29LV065DU120REEB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29LV065DU120REEB Part Data Attributes

AM29LV065DU120REEB AMD
Buy Now Datasheet
Compare Parts:
AM29LV065DU120REEB AMD Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code TSOP1
Package Description MO-142DD, TSOP-48
Pin Count 48
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 120 ns
Boot Block BOTTOM/TOP
JESD-30 Code R-PDSO-G48
Length 18.4 mm
Memory Density 67108864 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 48
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 8MX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 12 mm

Alternate Parts for AM29LV065DU120REEB

This table gives cross-reference parts and alternative options found for AM29LV065DU120REEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV065DU120REEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29LV065DU120REK Flash, 8MX8, 120ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 Spansion AM29LV065DU120REEB vs AM29LV065DU120REK
AM29LV065DU120RFE Flash, 8MX8, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29LV065DU120REEB vs AM29LV065DU120RFE
AM29LV065DU121REEB Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV065DU120REEB vs AM29LV065DU121REEB
AM29LV065DU120RFI Flash, 8MX8, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29LV065DU120REEB vs AM29LV065DU120RFI
AM29LV065DU121REIN Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV065DU120REEB vs AM29LV065DU121REIN
AM29LV065DU121REFB Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV065DU120REEB vs AM29LV065DU121REFB
AM29LV065DU121REK Flash, 8MX8, 120ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 Spansion AM29LV065DU120REEB vs AM29LV065DU121REK
AM29LV065DU120REEN Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV065DU120REEB vs AM29LV065DU120REEN
AM29LV065DU121REKN Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV065DU120REEB vs AM29LV065DU121REKN
AM29LV065DU121REKB Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV065DU120REEB vs AM29LV065DU121REKB
Part Number Description Manufacturer Compare
AM29LV065MU120EI Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV065DU120REEB vs AM29LV065MU120EI
AM29LV065DU90REI Flash, 8MX8, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV065DU120REEB vs AM29LV065DU90REI
AM29LV065MU90EI Flash, 8MX8, 90ns, PDSO48, TSOP-48 AMD AM29LV065DU120REEB vs AM29LV065MU90EI
AM29LV065MU101REI Flash, 8MX8, 100ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV065DU120REEB vs AM29LV065MU101REI
AM29LV065MU120REI Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV065DU120REEB vs AM29LV065MU120REI
AM29LV065DU90RFI Flash, 8MX8, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29LV065DU120REEB vs AM29LV065DU90RFI
AM29LV065DU121REIN Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV065DU120REEB vs AM29LV065DU121REIN
AM29LV065MU101RFI Flash, 8MX8, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29LV065DU120REEB vs AM29LV065MU101RFI
AM29LV065GU103RFE Flash, 8MX8, 100ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV065DU120REEB vs AM29LV065GU103RFE
AM29LV065DU120REE Flash, 8MX8, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV065DU120REEB vs AM29LV065DU120REE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV065DU120REEB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV065DU120REEB by AMD

  • Please alert me when AM29LV065DU120REEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV065DU120REEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV065DU120REEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV065DU120REEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV065DU120REEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV065DU120REEB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: