Memory
AM29LV040B-90FEB
Description: Flash, 512KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32

Overview of AM29LV040B-90FEB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV040B-90FEB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV040B-90FEB by AMD

AM29LV040B-90FEB
AMD
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
REVERSE, MO-142BD, TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PDSO-G32
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29LV040B-90FEB
    AMD
    Flash, 512KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32
    VS

Alternate Parts for AM29LV040B-90FEB

This table gives cross-reference parts and alternative options found for AM29LV040B-90FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV040B-90FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV104B-90FC Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD AM29LV040B-90FEB vs AM29LV104B-90FC
TMS29LF040-90C5DUE 512KX8 FLASH 3V PROM, 90ns, PDSO32 Texas Instruments AM29LV040B-90FEB vs TMS29LF040-90C5DUE
AM29LV040B-90FF Flash, 512KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion AM29LV040B-90FEB vs AM29LV040B-90FF
AM29LV040B-90ECB Flash, 512KX8, 90ns, PDSO32, MO-142BD, TSOP-32 AMD AM29LV040B-90FEB vs AM29LV040B-90ECB
AM29LV104B-90EC Flash, 512KX8, 90ns, PDSO32, TSOP-32 AMD AM29LV040B-90FEB vs AM29LV104B-90EC
TMS29LF040-90C5DUE4 512KX8 FLASH 3V PROM, 90ns, PDSO32 Texas Instruments AM29LV040B-90FEB vs TMS29LF040-90C5DUE4
AM29LV040B-90EI Flash, 512KX8, 90ns, PDSO32, TSOP-32 AMD AM29LV040B-90FEB vs AM29LV040B-90EI
AM29LV040B-90FCB Flash, 512KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32 AMD AM29LV040B-90FEB vs AM29LV040B-90FCB
AM29LV040B-90FIB Flash, 512KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion AM29LV040B-90FEB vs AM29LV040B-90FIB
AM29LV040B-90FFB Flash, 512KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion AM29LV040B-90FEB vs AM29LV040B-90FFB
Part Number Description Manufacturer Compare
SST39SF040-55-4I-WHE Flash, 512KX8, 55ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Silicon Storage Technology AM29LV040B-90FEB vs SST39SF040-55-4I-WHE
M29F040B55N3E 512KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AM29LV040B-90FEB vs M29F040B55N3E
AM29LV040B-70EIB Flash, 512KX8, 70ns, PDSO32, MO-142BD, TSOP-32 AMD AM29LV040B-90FEB vs AM29LV040B-70EIB
AM29F040B-150EF Flash, 512KX8, 150ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 AMD AM29LV040B-90FEB vs AM29F040B-150EF
M29F040B45N3 512KX8 FLASH 5V PROM, 45ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29LV040B-90FEB vs M29F040B45N3
AM29LV040B-120EI Flash, 512KX8, 120ns, PDSO32, TSOP-32 AMD AM29LV040B-90FEB vs AM29LV040B-120EI
M29F040B45N1F 512KX8 FLASH 5V PROM, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AM29LV040B-90FEB vs M29F040B45N1F
AM29F040B-70FC Flash, 512KX8, 70ns, PDSO32, REVERSE, MO-142BD, TSOP-32 AMD AM29LV040B-90FEB vs AM29F040B-70FC
AM29LV104B-120EC Flash, 512KX8, 120ns, PDSO32, TSOP-32 AMD AM29LV040B-90FEB vs AM29LV104B-120EC
AM29LV104B-70EE Flash, 512KX8, 70ns, PDSO32, TSOP-32 AMD AM29LV040B-90FEB vs AM29LV104B-70EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV040B-90FEB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV040B-90FEB by AMD

  • Please alert me when AM29LV040B-90FEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV040B-90FEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV040B-90FEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV040B-90FEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV040B-90FEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV040B-90FEB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: