Memory
AM29LV040B-120JEB
Description: Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32

Overview of AM29LV040B-120JEB by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV040B-120JEB by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV040B-120JEB by Spansion

AM29LV040B-120JEB
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AM29LV040B-120JEB
    Spansion
    Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AM29LV040B-120JEB

This table gives cross-reference parts and alternative options found for AM29LV040B-120JEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV040B-120JEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV040CQI-12 Flash, 512KX8, 120ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AM29LV040B-120JEB vs MX29LV040CQI-12
TMS29VF040-12C5FME 512KX8 FLASH 3V PROM, 120ns, PQCC32 Texas Instruments AM29LV040B-120JEB vs TMS29VF040-12C5FME
AM29LV040B-120JCB Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 Spansion AM29LV040B-120JEB vs AM29LV040B-120JCB
AM29LV040B-120JFB Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 Spansion AM29LV040B-120JEB vs AM29LV040B-120JFB
TMS29LF040-12C5FME 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 Texas Instruments AM29LV040B-120JEB vs TMS29LF040-12C5FME
AM29LV040B-120JK Flash, 512KX8, 120ns, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion AM29LV040B-120JEB vs AM29LV040B-120JK
M29W040-120K5TR 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM29LV040B-120JEB vs M29W040-120K5TR
M29W040-120K6R 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM29LV040B-120JEB vs M29W040-120K6R
AM29LV104B-120JK Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 Spansion AM29LV040B-120JEB vs AM29LV104B-120JK
MX29LV040CQC-12G Flash, 512KX8, 120ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, PLCC-32 Macronix International Co Ltd AM29LV040B-120JEB vs MX29LV040CQC-12G
Part Number Description Manufacturer Compare
M50LPW040K5 Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions AM29LV040B-120JEB vs M50LPW040K5
AM29LV040B-120JFB Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 Spansion AM29LV040B-120JEB vs AM29LV040B-120JFB
SST39SF040-45-4C-NHE 512K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc AM29LV040B-120JEB vs SST39SF040-45-4C-NHE
AT49LH00B4-33JC Flash, 512KX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AM29LV040B-120JEB vs AT49LH00B4-33JC
M29W040-100K5TR 512KX8 FLASH 3V PROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM29LV040B-120JEB vs M29W040-100K5TR
MX26C4000BQC-15 Flash, 512KX8, 150ns, PQCC32, PLASTIC, MS-016A, LCC-32 Macronix International Co Ltd AM29LV040B-120JEB vs MX26C4000BQC-15
M29W040-120K1R 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM29LV040B-120JEB vs M29W040-120K1R
M29W040-150K1R 512KX8 FLASH 3V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM29LV040B-120JEB vs M29W040-150K1R
M29W040-100K6 512KX8 FLASH 3V PROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM29LV040B-120JEB vs M29W040-100K6
M29W040-150K1TR 512KX8 FLASH 3V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM29LV040B-120JEB vs M29W040-150K1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV040B-120JEB by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV040B-120JEB by Spansion

  • Please alert me when AM29LV040B-120JEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV040B-120JEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV040B-120JEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV040B-120JEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV040B-120JEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV040B-120JEB by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: