Memory
MX26C4000BQC-15
Macronix International Co Ltd
Description: Flash, 512KX8, 150ns, PQCC32, PLASTIC, MS-016A, LCC-32

Overview of MX26C4000BQC-15 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MX26C4000BQC-15 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX26C4000BQC-15 by Macronix International Co Ltd

MX26C4000BQC-15
Macronix International Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
14.0462 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Type
NOR TYPE
Width
11.5062 mm
Want to compare parts?
  1. MX26C4000BQC-15
    Macronix International Co Ltd
    Flash, 512KX8, 150ns, PQCC32, PLASTIC, MS-016A, LCC-32
    VS

Alternate Parts for MX26C4000BQC-15

This table gives cross-reference parts and alternative options found for MX26C4000BQC-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX26C4000BQC-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX26C4000BQI-15 Flash, 512KX8, 150ns, PQCC32, PLASTIC, MS-016A, LCC-32 Macronix International Co Ltd MX26C4000BQC-15 vs MX26C4000BQI-15
Part Number Description Manufacturer Compare
M50LPW040K5 Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions MX26C4000BQC-15 vs M50LPW040K5
AM29LV040B-120JFB Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 Spansion MX26C4000BQC-15 vs AM29LV040B-120JFB
SST39SF040-45-4C-NHE 512K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc MX26C4000BQC-15 vs SST39SF040-45-4C-NHE
AT49LH00B4-33JC Flash, 512KX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation MX26C4000BQC-15 vs AT49LH00B4-33JC
M29W040-100K5TR 512KX8 FLASH 3V PROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MX26C4000BQC-15 vs M29W040-100K5TR
M29W040-120K1R 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MX26C4000BQC-15 vs M29W040-120K1R
M29W040-150K1R 512KX8 FLASH 3V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MX26C4000BQC-15 vs M29W040-150K1R
M29W040-100K6 512KX8 FLASH 3V PROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MX26C4000BQC-15 vs M29W040-100K6
M29W040-150K1TR 512KX8 FLASH 3V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MX26C4000BQC-15 vs M29W040-150K1TR
TMS29VF040-80C5FML 512KX8 FLASH 3V PROM, 80ns, PQCC32, 1.27 MM PITCH, PLASTIC, LCC-32 Texas Instruments MX26C4000BQC-15 vs TMS29VF040-80C5FML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX26C4000BQC-15 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX26C4000BQC-15 by Macronix International Co Ltd

  • Please alert me when MX26C4000BQC-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MX26C4000BQC-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX26C4000BQC-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MX26C4000BQC-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX26C4000BQC-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX26C4000BQC-15 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: