Part Details for AM29LV033C70REI by AMD
Overview of AM29LV033C70REI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM29LV033C70REI
AM29LV033C70REI CAD Models
AM29LV033C70REI Part Data Attributes
|
AM29LV033C70REI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV033C70REI
AMD
Flash, 4MX8, 70ns, PDSO40, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | SOP, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 40 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for AM29LV033C70REI
This table gives cross-reference parts and alternative options found for AM29LV033C70REI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV033C70REI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV033ATI-70G | Flash, 4MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV033C70REI vs MX29LV033ATI-70G |
AM29LV033C70FI | 4MX8 FLASH 3V PROM, 70ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29LV033C70REI vs AM29LV033C70FI |
MX29LV033ATC-70 | Flash, 4MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV033C70REI vs MX29LV033ATC-70 |
MX29LV033ATC-70G | Flash, 4MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV033C70REI vs MX29LV033ATC-70G |
AM29LV033C70EIB | Flash, 4MX8, 70ns, PDSO40, TSOP-40 | AMD | AM29LV033C70REI vs AM29LV033C70EIB |
AM29LV033C70FIB | Flash, 4MX8, 70ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV033C70REI vs AM29LV033C70FIB |
AM29LV033C-70EI | Flash, 4MX8, 70ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29LV033C70REI vs AM29LV033C-70EI |
AM29LV033C70EI | 4MX8 FLASH 3V PROM, 70ns, PDSO40, TSOP-40 | Spansion | AM29LV033C70REI vs AM29LV033C70EI |
MX29LV033MTI-70R | Flash, 4MX8, 70ns, PDSO40, 10 X 20 MM, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV033C70REI vs MX29LV033MTI-70R |
S29AL032D70TAI000 | Flash, 4MX8, 70ns, PDSO40, MO-142CD, TSOP-40 | Spansion | AM29LV033C70REI vs S29AL032D70TAI000 |