Part Details for AM29LV033C70FI by Spansion
Overview of AM29LV033C70FI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV033C70FI
AM29LV033C70FI CAD Models
AM29LV033C70FI Part Data Attributes:
|
AM29LV033C70FI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV033C70FI
Spansion
4MX8 FLASH 3V PROM, 70ns, PDSO40, REVERSE, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for AM29LV033C70FI
This table gives cross-reference parts and alternative options found for AM29LV033C70FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV033C70FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV033C-70FI | Flash, 4MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29LV033C70FI vs AM29LV033C-70FI |
AM29LV033C70EI | 4MX8 FLASH 3V PROM, 70ns, PDSO40, TSOP-40 | AMD | AM29LV033C70FI vs AM29LV033C70EI |
S29AL032D70TAI003 | Flash, 4MX8, 70ns, PDSO40, MO-142CD, TSOP-40 | Spansion | AM29LV033C70FI vs S29AL032D70TAI003 |
S29AL032D70TAI000 | Flash, 4MX8, 70ns, PDSO40, MO-142CD, TSOP-40 | Spansion | AM29LV033C70FI vs S29AL032D70TAI000 |
MX29LV033MTC-70R | Flash, 4MX8, 70ns, PDSO40, 10 X 20 MM, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV033C70FI vs MX29LV033MTC-70R |
MX29LV033MTI-70R | Flash, 4MX8, 70ns, PDSO40, 10 X 20 MM, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV033C70FI vs MX29LV033MTI-70R |
AM29LV033C-70EI | Flash, 4MX8, 70ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29LV033C70FI vs AM29LV033C-70EI |
MX29LV033ATI-70G | Flash, 4MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV033C70FI vs MX29LV033ATI-70G |
MX29LV033ATC-70G | Flash, 4MX8, 70ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV033C70FI vs MX29LV033ATC-70G |
S29AL032D70TFI003 | Flash, 4MX8, 70ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | AM29LV033C70FI vs S29AL032D70TFI003 |