Part Details for AM29LV017M90FI by AMD
Overview of AM29LV017M90FI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV017M90FI
AM29LV017M90FI CAD Models
AM29LV017M90FI Part Data Attributes:
|
AM29LV017M90FI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV017M90FI
AMD
Flash, 2MX8, 90ns, PDSO40, REVERSE, MO-142B, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | REVERSE, MO-142B, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV017M90FI
This table gives cross-reference parts and alternative options found for AM29LV017M90FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV017M90FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV116MB90FC | Flash, 2MX8, 90ns, PDSO40, REVERSE, MO-142B, TSOP-40 | AMD | AM29LV017M90FI vs AM29LV116MB90FC |
AM29LV116DB-90EC | Flash, 2MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29LV017M90FI vs AM29LV116DB-90EC |
AM29LV116MT90RFC | Flash, 2MX8, 90ns, PDSO40, REVERSE, MO-142B, TSOP-40 | AMD | AM29LV017M90FI vs AM29LV116MT90RFC |
AM29LV116MT90FI | Flash, 2MX8, 90ns, PDSO40, REVERSE, MO-142B, TSOP-40 | AMD | AM29LV017M90FI vs AM29LV116MT90FI |
MBM29LV017-90PTN | Flash, 2MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Semiconductor Limited | AM29LV017M90FI vs MBM29LV017-90PTN |
AM29LV116MB90EI | Flash, 2MX8, 90ns, PDSO40, MO-142B, TSOP-40 | AMD | AM29LV017M90FI vs AM29LV116MB90EI |
AM29LV116DB-90EI | Flash, 2MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29LV017M90FI vs AM29LV116DB-90EI |
AM29LV116BB90FC | 2MX8 FLASH 3V PROM, 90ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV017M90FI vs AM29LV116BB90FC |
AM29LV116BT90FI | 2MX8 FLASH 3V PROM, 90ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV017M90FI vs AM29LV116BT90FI |
MBM29LV016T-90PTR | Flash, 2MX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | FUJITSU Semiconductor Limited | AM29LV017M90FI vs MBM29LV016T-90PTR |