There are no models available for this part yet.
Overview of MBM29LV017-90PTN by FUJITSU Semiconductor Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for MBM29LV017-90PTN by FUJITSU Semiconductor Limited
Part Data Attributes for MBM29LV017-90PTN by FUJITSU Semiconductor Limited
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Part Package Code
|
TSOP1
|
Package Description
|
PLASTIC, TSOP1-40
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
90 ns
|
Additional Feature
|
100000 PROGRAM/ERASE CYCLES MIN
|
JESD-30 Code
|
R-PDSO-G40
|
Length
|
18.4 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Type
|
NOR TYPE
|
Width
|
10 mm
|
Alternate Parts for MBM29LV017-90PTN
This table gives cross-reference parts and alternative options found for MBM29LV017-90PTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV017-90PTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV116MB90FI | Flash, 2MX8, 90ns, PDSO40, REVERSE, MO-142B, TSOP-40 | AMD | MBM29LV017-90PTN vs AM29LV116MB90FI |
AM29LV017D-90EC | Flash, 2MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | MBM29LV017-90PTN vs AM29LV017D-90EC |
AM29LV017D-90FI | Flash, 2MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | MBM29LV017-90PTN vs AM29LV017D-90FI |
AM29LV116DB-90FI | Flash, 2MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | MBM29LV017-90PTN vs AM29LV116DB-90FI |
AM29LV116DB-90EC | Flash, 2MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | AMD | MBM29LV017-90PTN vs AM29LV116DB-90EC |
M29W017D90N6 | 2MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | MBM29LV017-90PTN vs M29W017D90N6 |
AM29LV116MB90EC | Flash, 2MX8, 90ns, PDSO40, PLASTIC, MO-142CD, TSOP-40 | Spansion | MBM29LV017-90PTN vs AM29LV116MB90EC |
AM29LV116MB90REC | Flash, 2MX8, 90ns, PDSO40, MO-142B, TSOP-40 | AMD | MBM29LV017-90PTN vs AM29LV116MB90REC |
AM29LV116BB90FC | 2MX8 FLASH 3V PROM, 90ns, PDSO40, REVERSE, TSOP-40 | AMD | MBM29LV017-90PTN vs AM29LV116BB90FC |
M29W017D90N6T | 2MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | MBM29LV017-90PTN vs M29W017D90N6T |