Memory
AM29LV008BT-120EI
Description: Flash, 1MX8, 120ns, PDSO40, MO-142BCD, TSOP-40

Overview of AM29LV008BT-120EI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV008BT-120EI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV008BT-120EI by Spansion

AM29LV008BT-120EI
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
TSOP-40
Pin Count
40
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
1
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Write Cycle Time-Max (tWC)
0.00012 ms
Want to compare parts?
  1. AM29LV008BT-120EI
    Spansion
    Flash, 1MX8, 120ns, PDSO40, MO-142BCD, TSOP-40
    VS

Alternate Parts for AM29LV008BT-120EI

This table gives cross-reference parts and alternative options found for AM29LV008BT-120EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV008BT-120EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F008ET80CDCDE 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments AM29LV008BT-120EI vs TMS28F008ET80CDCDE
AM29LV008BT-120ED Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 Spansion AM29LV008BT-120EI vs AM29LV008BT-120ED
TMS28F008VT12CDCDQ 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments AM29LV008BT-120EI vs TMS28F008VT12CDCDQ
TMS28F008ET80BDCDQ 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments AM29LV008BT-120EI vs TMS28F008ET80BDCDQ
UPD29F008LGZ-B12T-LJH Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 NEC Electronics Group AM29LV008BT-120EI vs UPD29F008LGZ-B12T-LJH
M29W008T-120N1 1MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics AM29LV008BT-120EI vs M29W008T-120N1
AM29LV008T-120EE Flash, 1MX8, 120ns, PDSO40, TSOP-40 AMD AM29LV008BT-120EI vs AM29LV008T-120EE
AT48BV080T-12TC Flash, 1MX8, 120ns, PDSO40 Microchip Technology Inc AM29LV008BT-120EI vs AT48BV080T-12TC
TMS28F008ET80CDCDL 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments AM29LV008BT-120EI vs TMS28F008ET80CDCDL
MX29L8000TTI-12 Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP1-40 Macronix International Co Ltd AM29LV008BT-120EI vs MX29L8000TTI-12
Part Number Description Manufacturer Compare
MX29L8000TTC-12 Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP1-40 Macronix International Co Ltd AM29LV008BT-120EI vs MX29L8000TTC-12
M29R008T-120N5TR Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40 Numonyx Memory Solutions AM29LV008BT-120EI vs M29R008T-120N5TR
AM29LV008BT-120ED Flash, 1MX8, 120ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 Spansion AM29LV008BT-120EI vs AM29LV008BT-120ED
M29R008T-120N6 Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40 Numonyx Memory Solutions AM29LV008BT-120EI vs M29R008T-120N6
TMS28F008VT12CDCDQ 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments AM29LV008BT-120EI vs TMS28F008VT12CDCDQ
AT48BV080T-12TC Flash, 1MX8, 120ns, PDSO40 Microchip Technology Inc AM29LV008BT-120EI vs AT48BV080T-12TC
TMS28F008ET80BDCDQ 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments AM29LV008BT-120EI vs TMS28F008ET80BDCDQ
TMS28F008ET80CDCDE 1MX8 FLASH 3V PROM, 120ns, PDSO40 Texas Instruments AM29LV008BT-120EI vs TMS28F008ET80CDCDE
M29R008T-120N6TR Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40 Numonyx Memory Solutions AM29LV008BT-120EI vs M29R008T-120N6TR
UPD29F008LGZ-B12T-LJH Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40 NEC Electronics Group AM29LV008BT-120EI vs UPD29F008LGZ-B12T-LJH

Related Parts for AM29LV008BT-120EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV008BT-120EI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV008BT-120EI by Spansion

Select Manufacturer
Which Manufacturer of AM29LV008BT-120EI would you like to use for your alert(s)?
  • Please alert me when AM29LV008BT-120EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV008BT-120EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV008BT-120EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV008BT-120EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV008BT-120EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV008BT-120EI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: