Memory
AM29LV001BB-70EC
Description: Flash, 128KX8, 70ns, PDSO32, MO-142B, TSOP-32

Overview of AM29LV001BB-70EC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
CST4835-070EC Coilcraft Inc Current Sense Transformer
8N3S270EC-1028CDI Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator
8N3S270EC-1080CDI8 Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator

CAD Models for AM29LV001BB-70EC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV001BB-70EC by AMD

AM29LV001BB-70EC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP32,.8,20
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,7
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
8K,4K,16K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29LV001BB-70EC
    AMD
    Flash, 128KX8, 70ns, PDSO32, MO-142B, TSOP-32
    VS

Alternate Parts for AM29LV001BB-70EC

This table gives cross-reference parts and alternative options found for AM29LV001BB-70EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV001BB-70EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV001BB-70EE Flash, 128KX8, 70ns, PDSO32, MO-142B, TSOP-32 AMD AM29LV001BB-70EC vs AM29LV001BB-70EE
AM29LV010B-70FCB Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 AMD AM29LV001BB-70EC vs AM29LV010B-70FCB
AM29LV010B-70EC Flash, 128KX8, 70ns, PDSO32, MO-142BD, TSOP-32 AMD AM29LV001BB-70EC vs AM29LV010B-70EC
AM29LV001BT-70EIB Flash, 128KX8, 70ns, PDSO32, TSOP-32 AMD AM29LV001BB-70EC vs AM29LV001BT-70EIB
AM29LV001BB-70ECB Flash, 128KX8, 70ns, PDSO32, TSOP-32 Spansion AM29LV001BB-70EC vs AM29LV001BB-70ECB
AM29LV001BB-70FI Flash, 128KX8, 70ns, PDSO32, REVERSE, MO-142B, TSOP-32 AMD AM29LV001BB-70EC vs AM29LV001BB-70FI
AM29LV010B-70ECB Flash, 128KX8, 70ns, PDSO32, TSOP-32 AMD AM29LV001BB-70EC vs AM29LV010B-70ECB
AM29LV001BT-70ECB Flash, 128KX8, 70ns, PDSO32, TSOP-32 AMD AM29LV001BB-70EC vs AM29LV001BT-70ECB
AM2LV010B-70FC Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 AMD AM29LV001BB-70EC vs AM2LV010B-70FC
AM29LV001BT-70FIB Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 AMD AM29LV001BB-70EC vs AM29LV001BT-70FIB
Part Number Description Manufacturer Compare
CAT28F001TA-12BT Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor AM29LV001BB-70EC vs CAT28F001TA-12BT
CAT28F001NA-70TT Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AM29LV001BB-70EC vs CAT28F001NA-70TT
CAT28F001NA-90BT Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AM29LV001BB-70EC vs CAT28F001NA-90BT
AM29LV001BB-90EI Flash, 128KX8, 90ns, PDSO32, MO-142B, TSOP-32 AMD AM29LV001BB-70EC vs AM29LV001BB-90EI
CAT28F010TRI-12TE7 Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor AM29LV001BB-70EC vs CAT28F010TRI-12TE7
W27L010Q-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 14 MM, STSOP1-32 Winbond Electronics Corp AM29LV001BB-70EC vs W27L010Q-15
M29W010B70N6F 128KX8 FLASH 2.7V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AM29LV001BB-70EC vs M29W010B70N6F
AM29LV001BB-90JCB Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD AM29LV001BB-70EC vs AM29LV001BB-90JCB
CAT28F010H14-12TE7 Flash, 128KX8, 120ns, PDSO32, 8 X 14 MM, TSOP-32 Catalyst Semiconductor AM29LV001BB-70EC vs CAT28F010H14-12TE7
AM29LV001BT-90ECB Flash, 128KX8, 90ns, PDSO32, TSOP-32 AMD AM29LV001BB-70EC vs AM29LV001BT-90ECB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV001BB-70EC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV001BB-70EC by AMD

Select Manufacturer
Which Manufacturer of AM29LV001BB-70EC would you like to use for your alert(s)?
  • Please alert me when AM29LV001BB-70EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV001BB-70EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV001BB-70EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV001BB-70EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV001BB-70EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV001BB-70EC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: