-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 512KX16, 55ns, PDSO44, MO-180AA, SOP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM29F800BB-55SI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F800BB-55SI
Spansion
Flash, 512KX16, 55ns, PDSO44, MO-180AA, SOP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | MO-180AA, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Spansion | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
This table gives cross-reference parts and alternative options found for AM29F800BB-55SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800BB-55SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F800BB-55SF | Flash, 512KX16, 55ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | AM29F800BB-55SI vs AM29F800BB-55SF |
M29F800FB55M3E2 | Flash, 512KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | Micron Technology Inc | AM29F800BB-55SI vs M29F800FB55M3E2 |
MBM29F800BA-55PF | Flash, 512KX16, 55ns, PDSO44, PLASTIC, SOP-44 | FUJITSU Semiconductor Limited | AM29F800BB-55SI vs MBM29F800BA-55PF |
HY29F800BG-55 | Flash, 512KX16, 55ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | AM29F800BB-55SI vs HY29F800BG-55 |
HY29F800ABG-55 | Flash, 512KX16, 55ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | AM29F800BB-55SI vs HY29F800ABG-55 |
M29F800DB55M1T | Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F800BB-55SI vs M29F800DB55M1T |
M29F800DB55M6 | Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F800BB-55SI vs M29F800DB55M6 |
M29F800FB5AM6T2 | Flash, 512KX16, 55ns, PDSO44, 0.500 INCH, SOP-44 | Micron Technology Inc | AM29F800BB-55SI vs M29F800FB5AM6T2 |
M29F800DB55M6T | Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AM29F800BB-55SI vs M29F800DB55M6T |
M29F800DB55M1F | Flash, 512KX16, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | AM29F800BB-55SI vs M29F800DB55M1F |