Memory
AM29F800B-90FEB
Description: Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48

Overview of AM29F800B-90FEB by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29F800B-90FEB by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F800B-90FEB by Spansion

AM29F800B-90FEB
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
REVERSE, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.00002 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Write Cycle Time-Max (tWC)
0.00009 ms
Want to compare parts?
  1. AM29F800B-90FEB
    Spansion
    Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29F800B-90FEB

This table gives cross-reference parts and alternative options found for AM29F800B-90FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800B-90FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F800BB-90FE Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F800B-90FEB vs AM29F800BB-90FE
AM29F800BB-90FI Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F800B-90FEB vs AM29F800BB-90FI
MBM29F800BA-90PFTR Flash, 512KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Semiconductor Limited AM29F800B-90FEB vs MBM29F800BA-90PFTR
AM29F800B-90FI Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29F800B-90FEB vs AM29F800B-90FI
MX29F800BRC-90 Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Macronix International Co Ltd AM29F800B-90FEB vs MX29F800BRC-90
AM29F800BB-90FC Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F800B-90FEB vs AM29F800BB-90FC
AM29F800BB-90FK Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F800B-90FEB vs AM29F800BB-90FK
MBM29F800BA-90PFTR Flash, 512KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion AM29F800B-90FEB vs MBM29F800BA-90PFTR
AM29F800B-90FEB Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29F800B-90FEB vs AM29F800B-90FEB
AM29F800BB-90FEB Flash, 512KX16, 90ns, PDSO48 AMD AM29F800B-90FEB vs AM29F800BB-90FEB
Part Number Description Manufacturer Compare
M29F800AB90N1 Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29F800B-90FEB vs M29F800AB90N1
AT49F8011T-90TI Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation AM29F800B-90FEB vs AT49F8011T-90TI
AT49F8192-90TLT/R Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP-48 Atmel Corporation AM29F800B-90FEB vs AT49F8192-90TLT/R
MX29F800CBTI-90G Flash, 512KX16, 90ns, PDSO48, 20 X 18 MM, ROHS COMPLIANT, MO-142, TSOP1-48 Macronix International Co Ltd AM29F800B-90FEB vs MX29F800CBTI-90G
AT49F8192-90TIT/R Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP-48 Atmel Corporation AM29F800B-90FEB vs AT49F8192-90TIT/R
AM29F800BB-90EI Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F800B-90FEB vs AM29F800BB-90EI
MX29F800BTA-90 Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd AM29F800B-90FEB vs MX29F800BTA-90
AM29F800B-90FC Flash, 512KX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F800B-90FEB vs AM29F800B-90FC
AM29F800B-90EC Flash, 512KX16, 90ns, PDSO48, TSOP-48 AMD AM29F800B-90FEB vs AM29F800B-90EC
AM29F800B-90EEB Flash, 512KX16, 90ns, PDSO48, TSOP-48 AMD AM29F800B-90FEB vs AM29F800B-90EEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F800B-90FEB by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F800B-90FEB by Spansion

Select Manufacturer
Which Manufacturer of AM29F800B-90FEB would you like to use for your alert(s)?
  • Please alert me when AM29F800B-90FEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F800B-90FEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F800B-90FEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F800B-90FEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F800B-90FEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F800B-90FEB by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: